TE Connectivity Plug In Power Relay, 24V dc Coil, 10A Switching Current, DPDT

RS Stock No.: 783-0612Brand: TE ConnectivityManufacturers Part No.: KRPA-11DG-24
brand-logo
View all in Power Relays

Technical documents

Specifications

Coil Voltage

24V dc

Contact Configuration

DPDT

Mounting Type

Plug In

Switching Current

10A

Number of Poles

2

Latching

No

Terminal Type

Plug In

Length

48.8mm

Coil Resistance

472Ω

Coil Power

1.2W

Height

34.9mm

Contact Material

Silver Alloy

Series

KRPA

Depth

37.3mm

Application

General Purpose

Product details

KRPA Series Relay

KRPA Series relay from TE Connectivity are general purpose with industry standard octal-type 8 pin termination

Stock information temporarily unavailable.

P.O.A.

TE Connectivity Plug In Power Relay, 24V dc Coil, 10A Switching Current, DPDT

P.O.A.

TE Connectivity Plug In Power Relay, 24V dc Coil, 10A Switching Current, DPDT
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Coil Voltage

24V dc

Contact Configuration

DPDT

Mounting Type

Plug In

Switching Current

10A

Number of Poles

2

Latching

No

Terminal Type

Plug In

Length

48.8mm

Coil Resistance

472Ω

Coil Power

1.2W

Height

34.9mm

Contact Material

Silver Alloy

Series

KRPA

Depth

37.3mm

Application

General Purpose

Product details

KRPA Series Relay

KRPA Series relay from TE Connectivity are general purpose with industry standard octal-type 8 pin termination