TE Connectivity Plug In Power Relay, 24V dc Coil, 10A Switching Current, DPDT

RS Stock No.: 783-0628Brand: TE ConnectivityManufacturers Part No.: KUEP-11D15-24
brand-logo
View all in Power Relays

Technical documents

Specifications

Coil Voltage

24V dc

Contact Configuration

DPDT

Mounting Type

Plug In

Switching Current

10A

Number of Poles

2

Latching

No

Terminal Type

Quick Connect

Length

38.9mm

Coil Resistance

320Ω

Height

48.4mm

Contact Material

Silver Alloy

Series

KUEP

Depth

35.7mm

Application

General Purpose

Product details

KUEP Series Relay

The KUEP series of general purpose industrial relays are typically used in applications such as vending, robotics, timers, welding, power generators and HVAC.

Enclosed
1 form X (1 NO-DM)
Magnetic blow-out system
Contact material: Ag
Solder, quick connect terminals
Operating temperature: -45°C → +70 °C

Stock information temporarily unavailable.

P.O.A.

TE Connectivity Plug In Power Relay, 24V dc Coil, 10A Switching Current, DPDT

P.O.A.

TE Connectivity Plug In Power Relay, 24V dc Coil, 10A Switching Current, DPDT
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Coil Voltage

24V dc

Contact Configuration

DPDT

Mounting Type

Plug In

Switching Current

10A

Number of Poles

2

Latching

No

Terminal Type

Quick Connect

Length

38.9mm

Coil Resistance

320Ω

Height

48.4mm

Contact Material

Silver Alloy

Series

KUEP

Depth

35.7mm

Application

General Purpose

Product details

KUEP Series Relay

The KUEP series of general purpose industrial relays are typically used in applications such as vending, robotics, timers, welding, power generators and HVAC.

Enclosed
1 form X (1 NO-DM)
Magnetic blow-out system
Contact material: Ag
Solder, quick connect terminals
Operating temperature: -45°C → +70 °C