Technical documents
Specifications
Brand
TE ConnectivityAntenna Physical Form
Whip
Connector Type
M6 x 0.75mm Stud
Antenna Mounting Type
Screw
Mounting Type
Screw Mount
Antenna Length
131mm
Frequency Range
450 – 470 MHz
Gain
4.98dB
Maximum Frequency
470MHz
Minimum Frequency
450MHz
Antenna Directivity
Omnidirectional
Series
L000410
Country of Origin
Korea, Republic Of
Stock information temporarily unavailable.
P.O.A.
TE Connectivity L000410-02 Whip Omnidirectional Telemetry Antenna with M6 x 0.75mm Stud Connector
1
P.O.A.
TE Connectivity L000410-02 Whip Omnidirectional Telemetry Antenna with M6 x 0.75mm Stud Connector
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
TE ConnectivityAntenna Physical Form
Whip
Connector Type
M6 x 0.75mm Stud
Antenna Mounting Type
Screw
Mounting Type
Screw Mount
Antenna Length
131mm
Frequency Range
450 – 470 MHz
Gain
4.98dB
Maximum Frequency
470MHz
Minimum Frequency
450MHz
Antenna Directivity
Omnidirectional
Series
L000410
Country of Origin
Korea, Republic Of