Technical documents
Specifications
Brand
TE ConnectivityInternal/External
Internal
Antenna Physical Form
Patch
Antenna Mounting Type
Through Hole
Antenna Directivity
Omnidirectional
RF Protocols
GPS
Gain
4.6dB
Minimum Operating Temperature
+40°C
Maximum Operating Temperature
+105°C
Length
20mm
Series
L000691
Width_SC_PC
20mm
Dimensions
20 x 20 x 6mm
Height
6mm
Country of Origin
Taiwan, Province Of China
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
TE ConnectivityInternal/External
Internal
Antenna Physical Form
Patch
Antenna Mounting Type
Through Hole
Antenna Directivity
Omnidirectional
RF Protocols
GPS
Gain
4.6dB
Minimum Operating Temperature
+40°C
Maximum Operating Temperature
+105°C
Length
20mm
Series
L000691
Width_SC_PC
20mm
Dimensions
20 x 20 x 6mm
Height
6mm
Country of Origin
Taiwan, Province Of China
