TE Connectivity L000694-01 Patch Omnidirectional GPS Antenna, GNSS

RS Stock No.: 697-649Brand: TE ConnectivityManufacturers Part No.: L000694-01
brand-logo
View all in GPS Antennas

Technical documents

Specifications

Internal/External

Internal

Antenna Physical Form

Patch

Antenna Mounting Type

Through Hole

Antenna Directivity

Omnidirectional

RF Protocols

GNSS

Gain

5.5dB

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+105°C

Length

25mm

Series

L000694

Width_SC_PC

25mm

Dimensions

25 x 25 x 6mm

Height

6mm

Country of Origin

Taiwan, Province Of China

P.O.A.

Each (In a Pack of 2) (ex VAT)

TE Connectivity L000694-01 Patch Omnidirectional GPS Antenna, GNSS

P.O.A.

Each (In a Pack of 2) (ex VAT)

TE Connectivity L000694-01 Patch Omnidirectional GPS Antenna, GNSS

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical documents

Specifications

Internal/External

Internal

Antenna Physical Form

Patch

Antenna Mounting Type

Through Hole

Antenna Directivity

Omnidirectional

RF Protocols

GNSS

Gain

5.5dB

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+105°C

Length

25mm

Series

L000694

Width_SC_PC

25mm

Dimensions

25 x 25 x 6mm

Height

6mm

Country of Origin

Taiwan, Province Of China