TE Connectivity L000810-80 Internal Chip SMT Antenna

RS Stock No.: 283-502Brand: TE ConnectivityManufacturers Part No.: L000810-80
brand-logo
View all in SMT Antennas

Technical documents

Specifications

Internal/External

Internal

Frequency Range

2496-5000 MHz

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-40°C

Physical Form

Chip

Gain

4.2dB

Antenna Internal Construction

Low Profile

Series

L000810

Dimensions

55.2 x 1.61 x 168.6mm

Height

1.61mm

Length

55.2mm

Width_SC_PC

168.6mm

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

TE Connectivity L000810-80 Internal Chip SMT Antenna

P.O.A.

TE Connectivity L000810-80 Internal Chip SMT Antenna
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Internal/External

Internal

Frequency Range

2496-5000 MHz

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-40°C

Physical Form

Chip

Gain

4.2dB

Antenna Internal Construction

Low Profile

Series

L000810

Dimensions

55.2 x 1.61 x 168.6mm

Height

1.61mm

Length

55.2mm

Width_SC_PC

168.6mm

Country of Origin

China