TE Connectivity KILOVAC LEV100 Contactor, 12 V dc Coil, 1-Pole, 1NO

Technical documents
Specifications
Brand
TE ConnectivityCoil Voltage
12 V dc
Number of Poles
1
Range
KILOVAC
Series
LEV100
Normal State Configuration
1NO
Number Of Auxiliary Contacts
0
Terminal Type
Screw
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+85°C
Distrelec Product Id
30222457
Product details
Contactor, KILOVAC LEV Series
Applications include power/motor control circuit isolation, circuit protection, safety in industrial machinery and automotive battery switching and backup
Compact package, occupies only 65.5cm3
Hermetically sealed and intrinsically safe
8kV isolation between open contacts permits use for high voltage and isolation carry
Maximum voltage rating: 900Vdc
15in. flying leads for coil connections
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 5 | P.O.A. |
6+ | P.O.A. |
Technical documents
Specifications
Brand
TE ConnectivityCoil Voltage
12 V dc
Number of Poles
1
Range
KILOVAC
Series
LEV100
Normal State Configuration
1NO
Number Of Auxiliary Contacts
0
Terminal Type
Screw
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+85°C
Distrelec Product Id
30222457
Product details
Contactor, KILOVAC LEV Series
Applications include power/motor control circuit isolation, circuit protection, safety in industrial machinery and automotive battery switching and backup
Compact package, occupies only 65.5cm3
Hermetically sealed and intrinsically safe
8kV isolation between open contacts permits use for high voltage and isolation carry
Maximum voltage rating: 900Vdc
15in. flying leads for coil connections