Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

TE Connectivity 100Ω Metal Film Metal Film Fixed Resistor 0.6W ±1% LR1F100R

RS Stock No.: 148-269Brand: TE ConnectivityManufacturers Part No.: LR1F100R
brand-logo
View all in Through Hole Resistors

Technical documents

Specifications

Resistance

100Ω

Power Rating

0.6W

Tolerance

±1%

Technology

Metal Film

Series

LR1

Temperature Coefficient

±50ppm/°C

Maximum Operating Temperature

+155°C

PRICED TO CLEAR

Yes

Minimum Operating Temperature

-55°C

Country of Origin

Thailand

You may be interested in
Stock information temporarily unavailable.

P.O.A.

TE Connectivity 100Ω Metal Film Metal Film Fixed Resistor 0.6W ±1% LR1F100R
Select packaging type

P.O.A.

TE Connectivity 100Ω Metal Film Metal Film Fixed Resistor 0.6W ±1% LR1F100R
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
10 - 90P.O.A.
100+P.O.A.
You may be interested in

Technical documents

Specifications

Resistance

100Ω

Power Rating

0.6W

Tolerance

±1%

Technology

Metal Film

Series

LR1

Temperature Coefficient

±50ppm/°C

Maximum Operating Temperature

+155°C

PRICED TO CLEAR

Yes

Minimum Operating Temperature

-55°C

Country of Origin

Thailand

You may be interested in