Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

TE Connectivity 3.6kΩ Metal Film Resistor 0.6W ±1% LR1F3K6

RS Stock No.: 148-635Brand: TE ConnectivityManufacturers Part No.: LR1F3K6
brand-logo
View all in Through Hole Resistors

Technical documents

Specifications

Resistance

3.6kΩ

Power Rating

0.6W

Tolerance

±1%

Technology

Metal Film

Series

LR1

Temperature Coefficient

±50ppm/°C

Maximum Operating Temperature

+155°C

Minimum Operating Temperature

-55°C

Product details

TE Connectivity 0.6W LR1F Series 10R - 1M0, Axial

The LR1F series resistors from TE Connectivity are axial resistors featuring a superior quality metal film with 1% tolerance and a temperature coefficient down to 50 ppm. Ideally suited where low resistance and small sizes are required, the resistive element comprises a thin film of nickel-chrome alloy evaporated onto a high thermal conductivity ceramic element.

Metal film resistors have excellent stability under load and severe environmental conditions. The LR1F series are suitable for both general purpose applications as well as those precision applications in industry.

• Very low noise current
• Low voltage coefficients
• Ideal for low resistance and where a compact solution is required
• Available in a wide range of resistance values
• Suitable for general purpose and precision applications
• Excellent stability under load and severe environmental conditions
• 3 case sizes are available in 0.25, 0.6, 0.75W
• Compatible with automatic insertion equipment as well as cutting and bending machines

You may be interested in
Stock information temporarily unavailable.

P.O.A.

TE Connectivity 3.6kΩ Metal Film Resistor 0.6W ±1% LR1F3K6
Select packaging type

P.O.A.

TE Connectivity 3.6kΩ Metal Film Resistor 0.6W ±1% LR1F3K6
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
10 - 90P.O.A.
100+P.O.A.
You may be interested in

Technical documents

Specifications

Resistance

3.6kΩ

Power Rating

0.6W

Tolerance

±1%

Technology

Metal Film

Series

LR1

Temperature Coefficient

±50ppm/°C

Maximum Operating Temperature

+155°C

Minimum Operating Temperature

-55°C

Product details

TE Connectivity 0.6W LR1F Series 10R - 1M0, Axial

The LR1F series resistors from TE Connectivity are axial resistors featuring a superior quality metal film with 1% tolerance and a temperature coefficient down to 50 ppm. Ideally suited where low resistance and small sizes are required, the resistive element comprises a thin film of nickel-chrome alloy evaporated onto a high thermal conductivity ceramic element.

Metal film resistors have excellent stability under load and severe environmental conditions. The LR1F series are suitable for both general purpose applications as well as those precision applications in industry.

• Very low noise current
• Low voltage coefficients
• Ideal for low resistance and where a compact solution is required
• Available in a wide range of resistance values
• Suitable for general purpose and precision applications
• Excellent stability under load and severe environmental conditions
• 3 case sizes are available in 0.25, 0.6, 0.75W
• Compatible with automatic insertion equipment as well as cutting and bending machines

You may be interested in