TE Connectivity 3Ω Metal Film Resistor 0.6W ±1% LR1F3R0

RS Stock No.: 150-672Brand: TE ConnectivityManufacturers Part No.: LR1F3R0
brand-logo
View all in Through Hole Resistors

Technical documents

Specifications

Resistance

Power Rating

0.6W

Tolerance

±1%

Technology

Metal Film

Series

LR1

Temperature Coefficient

±100ppm/°C

Maximum Operating Temperature

+155°C

Minimum Operating Temperature

-55°C

Product details

TE Connectivity LR1F Series 0.6W Metal Film Resistors

The LR1F series of superior quality metal film resistors from TE Connectivity feature a 1% tolerance and temperature coefficients down to 50 ppm. The LR1L series is a low Ohmic value range from 0.1 to 0.82 ohm with a power rating or 0.6W. Ideally suited for applications where low resistance and small size are required. Metal film resistors have excellent stability under load as well as being reliable under severe environmental conditions. They exhibit very low noise current and voltage coefficients. They are available in a wide range of resistance values and are suitable for general purpose and precision applications.

• Superior quality metal film
• 1% tolerance
• Temperature coefficients down to 50 ppm
• Available from 0.1 to 0.82 ohms
• Low resistance and small size
• Low noise current and voltage coefficients
• 0.6W Power Rated

You may be interested in
Stock information temporarily unavailable.

P.O.A.

TE Connectivity 3Ω Metal Film Resistor 0.6W ±1% LR1F3R0
Select packaging type

P.O.A.

TE Connectivity 3Ω Metal Film Resistor 0.6W ±1% LR1F3R0
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
10 - 90P.O.A.
100 - 990P.O.A.
1000 - 4990P.O.A.
5000 - 9990P.O.A.
10000+P.O.A.
You may be interested in

Technical documents

Specifications

Resistance

Power Rating

0.6W

Tolerance

±1%

Technology

Metal Film

Series

LR1

Temperature Coefficient

±100ppm/°C

Maximum Operating Temperature

+155°C

Minimum Operating Temperature

-55°C

Product details

TE Connectivity LR1F Series 0.6W Metal Film Resistors

The LR1F series of superior quality metal film resistors from TE Connectivity feature a 1% tolerance and temperature coefficients down to 50 ppm. The LR1L series is a low Ohmic value range from 0.1 to 0.82 ohm with a power rating or 0.6W. Ideally suited for applications where low resistance and small size are required. Metal film resistors have excellent stability under load as well as being reliable under severe environmental conditions. They exhibit very low noise current and voltage coefficients. They are available in a wide range of resistance values and are suitable for general purpose and precision applications.

• Superior quality metal film
• 1% tolerance
• Temperature coefficients down to 50 ppm
• Available from 0.1 to 0.82 ohms
• Low resistance and small size
• Low noise current and voltage coefficients
• 0.6W Power Rated

You may be interested in