TE Connectivity Heat Shrink Tubing, Black 1.6mm Sleeve Dia. x 10m Length 2:1 Ratio, LSTT Series

RS Stock No.: 170-6024Brand: TE ConnectivityManufacturers Part No.: LSTT-R-1.6-0
brand-logo
View all in Heat Shrink Tubing

Technical documents

Specifications

Sleeve Diameter

1.6mm

Colour

Black

Adhesive Lined

No

Sleeve Length

10m

Material

Polyolefin

Operating Temperature Range

-40 → +125 °C

Series

LSTT

Shrink Ratio

2:1

Country of Origin

United Kingdom

Product details

Refill Low Shrink 2:1 LSTT

RaySpool system tubing offer a convenient dispensing system for heat shrink tubing.
The LSTT series of heat shrink tubing are highly flexible with a low shrink temperature allowing for faster recovery and usage near temperature sensitive materials. They are not flame retardant however they do meet the automotive flame propagation standard.

Features and Benefits

• Easy to store
• Easy to dispense
• Well suited for repairs
• Wide variety of sizes
• RoHS compliant
• 2:1 shrink ratio
• Operating temperature range: -40 °C to +105 °C

Product Application Information

Applications include, electrical terminal insulation, covering of heat-sensitive devices, cosmetic coverings and mechanical protection.

Stock information temporarily unavailable.

P.O.A.

TE Connectivity Heat Shrink Tubing, Black 1.6mm Sleeve Dia. x 10m Length 2:1 Ratio, LSTT Series

P.O.A.

TE Connectivity Heat Shrink Tubing, Black 1.6mm Sleeve Dia. x 10m Length 2:1 Ratio, LSTT Series
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 11P.O.A.
12 - 24P.O.A.
25+P.O.A.

Technical documents

Specifications

Sleeve Diameter

1.6mm

Colour

Black

Adhesive Lined

No

Sleeve Length

10m

Material

Polyolefin

Operating Temperature Range

-40 → +125 °C

Series

LSTT

Shrink Ratio

2:1

Country of Origin

United Kingdom

Product details

Refill Low Shrink 2:1 LSTT

RaySpool system tubing offer a convenient dispensing system for heat shrink tubing.
The LSTT series of heat shrink tubing are highly flexible with a low shrink temperature allowing for faster recovery and usage near temperature sensitive materials. They are not flame retardant however they do meet the automotive flame propagation standard.

Features and Benefits

• Easy to store
• Easy to dispense
• Well suited for repairs
• Wide variety of sizes
• RoHS compliant
• 2:1 shrink ratio
• Operating temperature range: -40 °C to +105 °C

Product Application Information

Applications include, electrical terminal insulation, covering of heat-sensitive devices, cosmetic coverings and mechanical protection.