TE Connectivity Expandable Braided Tin Plated Copper Alloy Cable Sleeve, 3mm Diameter, 10m Length, LWB-10X Series

RS Stock No.: 887-2866Brand: TE ConnectivityManufacturers Part No.: LWB-101-3.0(10)
brand-logo
View all in Cable Sleeves

Technical documents

Specifications

Sleeve Diameter

3mm

Material

Tin Plated Copper Alloy

Sleeve Length

10m

Braided

Yes

Expandable

Yes

Minimum Cable Diameter

3mm

Maximum Cable Diameter

4.5mm

Shielded

Yes

Standards Met

WSD 2516 (Performance Standard)

Series

LWB-10X

Country of Origin

United Kingdom

Product details

INSTALITE Lightweight Braid

INSTALITE lightweight braided sleeving is manufactured from a high-performance, nickel plated copper alloy that offers up to 50% weight saving over traditional copper braids. The cable sleeving provides a high level of EMI screening across a wide frequency range. The lightweight braid is flexible and easy to handle. It uses existing installation and termination methods and equipment to make integration into current applications simple.


Features and benefits
• Up to 50% weight savings over traditional copper braids
• Available in 3mm to 20mm diameters
• Covers wide frequency range
• Offers Lightning protection
• Uses existing termination tooling and processes

Stock information temporarily unavailable.

P.O.A.

TE Connectivity Expandable Braided Tin Plated Copper Alloy Cable Sleeve, 3mm Diameter, 10m Length, LWB-10X Series

P.O.A.

TE Connectivity Expandable Braided Tin Plated Copper Alloy Cable Sleeve, 3mm Diameter, 10m Length, LWB-10X Series
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Sleeve Diameter

3mm

Material

Tin Plated Copper Alloy

Sleeve Length

10m

Braided

Yes

Expandable

Yes

Minimum Cable Diameter

3mm

Maximum Cable Diameter

4.5mm

Shielded

Yes

Standards Met

WSD 2516 (Performance Standard)

Series

LWB-10X

Country of Origin

United Kingdom

Product details

INSTALITE Lightweight Braid

INSTALITE lightweight braided sleeving is manufactured from a high-performance, nickel plated copper alloy that offers up to 50% weight saving over traditional copper braids. The cable sleeving provides a high level of EMI screening across a wide frequency range. The lightweight braid is flexible and easy to handle. It uses existing installation and termination methods and equipment to make integration into current applications simple.


Features and benefits
• Up to 50% weight savings over traditional copper braids
• Available in 3mm to 20mm diameters
• Covers wide frequency range
• Offers Lightning protection
• Uses existing termination tooling and processes