TE Connectivity White 0.82 mm² High Temperature Wire, 18 AWG, 19 / 30 AWG, 100m, ETFE Insulation, M27500-18SB3T23

RS Stock No.: 113-5847Brand: TE ConnectivityManufacturers Part No.: M27500-18SB3T23
brand-logo
View all in Harsh Environment Wire

Technical documents

Specifications

Cross Sectional Area

0.82 mm²

Sheath Colour

White

American Wire Gauge

18 AWG

Cable Shape

Multicore

Core Strands

19 / 30 AWG

Length

100m

Insulation material

ETFE

Voltage Rating

600 V ac

Outer Diameter

4.19mm

Maximum Operating Temperature

+150°C

Minimum Operating Temperature

-65°C

Conductor Material

Copper

Standards Met

NEMA-WC-27500

Shield Type

Tinned Copper Braid

Size of Strands

30 AWG

Number of Strands

19

Country of Origin

Mexico

Product details

TE Connectivity M27500 Harsh Environment Cable

The M27500 Cable is ideal for use within the military and commercial sectors. Particularly involved with airframes, avionics and ground support.

SB Cable

The cables utilise SAE AS22759/32 wire inners. These wires are ideal for commercial or aerospace environments requiring protection against vibration, smoke and flame.

SD Cable

Cables utilise SAE AS22759/34 wire inners. This is a medium wall aerospace and commercial wire. The cables are suitable for you to use within a commercial or unprotected aerospace environment where protection is required against vibration, smoke and flame.

ML Cable

These cables are ideal for aircraft frames, missiles or other military applications. SAE AS81044/12 lead wire has a tin coated copper conductor. It comes complete with dual layered insulation and jacketing. The cables offer excellent resistance to fire, chemicals, breaks or abrasion due to its light-weight low smoke design.

MH Cable

This cable offers high resistance to flames, chemicals, breaks or abrasion. SAE AS810449/9 is a medium weight lead wire. The cable has a tin coated copper conductor witha crosslinked PVDF jacket. Characteristics include low smoke adding strength and durability for superior performance in aerospace environents.

Stock information temporarily unavailable.

P.O.A.

TE Connectivity White 0.82 mm² High Temperature Wire, 18 AWG, 19 / 30 AWG, 100m, ETFE Insulation, M27500-18SB3T23

P.O.A.

TE Connectivity White 0.82 mm² High Temperature Wire, 18 AWG, 19 / 30 AWG, 100m, ETFE Insulation, M27500-18SB3T23
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Cross Sectional Area

0.82 mm²

Sheath Colour

White

American Wire Gauge

18 AWG

Cable Shape

Multicore

Core Strands

19 / 30 AWG

Length

100m

Insulation material

ETFE

Voltage Rating

600 V ac

Outer Diameter

4.19mm

Maximum Operating Temperature

+150°C

Minimum Operating Temperature

-65°C

Conductor Material

Copper

Standards Met

NEMA-WC-27500

Shield Type

Tinned Copper Braid

Size of Strands

30 AWG

Number of Strands

19

Country of Origin

Mexico

Product details

TE Connectivity M27500 Harsh Environment Cable

The M27500 Cable is ideal for use within the military and commercial sectors. Particularly involved with airframes, avionics and ground support.

SB Cable

The cables utilise SAE AS22759/32 wire inners. These wires are ideal for commercial or aerospace environments requiring protection against vibration, smoke and flame.

SD Cable

Cables utilise SAE AS22759/34 wire inners. This is a medium wall aerospace and commercial wire. The cables are suitable for you to use within a commercial or unprotected aerospace environment where protection is required against vibration, smoke and flame.

ML Cable

These cables are ideal for aircraft frames, missiles or other military applications. SAE AS81044/12 lead wire has a tin coated copper conductor. It comes complete with dual layered insulation and jacketing. The cables offer excellent resistance to fire, chemicals, breaks or abrasion due to its light-weight low smoke design.

MH Cable

This cable offers high resistance to flames, chemicals, breaks or abrasion. SAE AS810449/9 is a medium weight lead wire. The cable has a tin coated copper conductor witha crosslinked PVDF jacket. Characteristics include low smoke adding strength and durability for superior performance in aerospace environents.