Technical documents
Specifications
Brand
TE ConnectivityResistance
10Ω
Power Rating
100W
Composition
Thick Film
Tolerance
1%
Axial/Radial
Radial
Technology
Power Film
Series
MPT
Package/Case
TO247
Maximum Operating Temperature
+175°C
Minimum Operating Temperature
-65°C
Lead Pitch
10.42mm
Country of Origin
Taiwan, Province Of China
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
TE ConnectivityResistance
10Ω
Power Rating
100W
Composition
Thick Film
Tolerance
1%
Axial/Radial
Radial
Technology
Power Film
Series
MPT
Package/Case
TO247
Maximum Operating Temperature
+175°C
Minimum Operating Temperature
-65°C
Lead Pitch
10.42mm
Country of Origin
Taiwan, Province Of China