TE Connectivity, 12 Position SPST Rotary Switch, 400 mA @ 20 V, Through Hole

RS Stock No.: 327-945Brand: TE ConnectivityManufacturers Part No.: MRJE1-1204
brand-logo
View all in Rotary Switches

Technical documents

Specifications

Contact Configuration

SPST

Contact Current Rating

400 mA @ 20 V

Number of Switch Positions

12

Number of Contacts

1

Voltage Rating

20V ac/dc

Depth

11.94mm

Width

11.94mm

Dimensions

11.94 x 11.94 x 34.04mm

Mounting Type

Panel Mount

Terminal Type

Through Hole

IP Rating

IP67

Maximum Operating Temperature

+70°C

Angle of Throw

30°

Case Material

Epoxy

Contact Material

Brass

Height

34.04mm

Minimum Operating Temperature

-20°C

Country of Origin

Japan

Product details

Miniature Rotary Switches, IP67

Miniature enclosed rotary switches which are protected to IP67
The gold plated-plated nickel break-before-make contacts have a wiping action to ensure long and reliable life. Screwdriver slot on the shaft end allows use without knob
Applications include communication and portable test/monitoring equipment
Suitable for dry circuit switching
Panel or PCB mounting
Panel cut-out: Ø6.4mm
Shaft: Ø3.30mm; Length: 19mm

Stock information temporarily unavailable.

P.O.A.

TE Connectivity, 12 Position SPST Rotary Switch, 400 mA @ 20 V, Through Hole

P.O.A.

TE Connectivity, 12 Position SPST Rotary Switch, 400 mA @ 20 V, Through Hole
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 24P.O.A.
25 - 99P.O.A.
100 - 249P.O.A.
250 - 499P.O.A.
500+P.O.A.

Technical documents

Specifications

Contact Configuration

SPST

Contact Current Rating

400 mA @ 20 V

Number of Switch Positions

12

Number of Contacts

1

Voltage Rating

20V ac/dc

Depth

11.94mm

Width

11.94mm

Dimensions

11.94 x 11.94 x 34.04mm

Mounting Type

Panel Mount

Terminal Type

Through Hole

IP Rating

IP67

Maximum Operating Temperature

+70°C

Angle of Throw

30°

Case Material

Epoxy

Contact Material

Brass

Height

34.04mm

Minimum Operating Temperature

-20°C

Country of Origin

Japan

Product details

Miniature Rotary Switches, IP67

Miniature enclosed rotary switches which are protected to IP67
The gold plated-plated nickel break-before-make contacts have a wiping action to ensure long and reliable life. Screwdriver slot on the shaft end allows use without knob
Applications include communication and portable test/monitoring equipment
Suitable for dry circuit switching
Panel or PCB mounting
Panel cut-out: Ø6.4mm
Shaft: Ø3.30mm; Length: 19mm