Rotary switch 12 way MRJE series

RS Stock No.: 745-6043Brand: TE ConnectivityManufacturers Part No.: MRJE11204
brand-logo
View all in Cam Switches

Technical documents

Specifications

Pole and Throw Configuration

SP

Maximum Voltage

20V dc

Number of Positions

12

Terminal Type

PCB

Angle of Throw

30°

Length

33.73mm

Width

12.7mm

Actuator Type

Plunger

Product details

Miniature Rotary Switches, IP67

Miniature enclosed rotary switches which are protected to IP67
The gold plated-plated nickel break-before-make contacts have a wiping action to ensure long and reliable life. Screwdriver slot on the shaft end allows use without knob
Applications include communication and portable test/monitoring equipment
Suitable for dry circuit switching
Panel or PCB mounting
Panel cut-out: Ø6.4mm
Shaft: Ø3.30mm; Length: 19mm

Stock information temporarily unavailable.

P.O.A.

Rotary switch 12 way MRJE series

P.O.A.

Rotary switch 12 way MRJE series
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Pole and Throw Configuration

SP

Maximum Voltage

20V dc

Number of Positions

12

Terminal Type

PCB

Angle of Throw

30°

Length

33.73mm

Width

12.7mm

Actuator Type

Plunger

Product details

Miniature Rotary Switches, IP67

Miniature enclosed rotary switches which are protected to IP67
The gold plated-plated nickel break-before-make contacts have a wiping action to ensure long and reliable life. Screwdriver slot on the shaft end allows use without knob
Applications include communication and portable test/monitoring equipment
Suitable for dry circuit switching
Panel or PCB mounting
Panel cut-out: Ø6.4mm
Shaft: Ø3.30mm; Length: 19mm