Technical documents
Specifications
Brand
TE ConnectivitySensor Type
Absolute Pressure Sensors
Maximum Overload Pressure
6bar
Mounting Type
Surface Mount
Package Type
QFN
Pin Count
8
Dimensions
5 x 3 x 0.95mm
Maximum Operating Pressure
1200mbar
Maximum Operating Supply Voltage
3.6 V
Maximum Operating Temperature
+85 °C
Maximum Output Voltage
3.6 V
Minimum Operating Pressure
10mbar
Minimum Output Voltage
0 V
Minimum Operating Temperature
-40 °C
Product details
TE Connectivity MS56 Barometric Pressure Sensors
The TE Connectivity MS5607-02BA03 high-resolution barometric pressure sensors combine an ultra-low power 24-bit ΔΣ ADC with internal factory calibrated coefficients. They have a high linearity pressure sensor. These barometric pressure sensors enable optimised current consumption and conversion speed, while providing different operation modes and a precise digital 24-bit pressure and temperature value. The compact size of these barometric pressure sensors optimises them for integration in mobile devices. With a high-resolution temperature output, this sensor allows for the implementation of an altimeter/thermometer function without any additional sensor.
Can be interfaced to any microcontroller
No need to programme internal registers in the device
I2C and SPI interface
QFN package
Integrated digital pressure sensor
Very low hysteresis
High stability of pressure and temperature signal
No external components (internal oscillator)
Applications
Altimeters
Bike computers
Mobile altimeters
Barometer systems
Data loggers
P.O.A.
Standard
1
P.O.A.
Standard
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
TE ConnectivitySensor Type
Absolute Pressure Sensors
Maximum Overload Pressure
6bar
Mounting Type
Surface Mount
Package Type
QFN
Pin Count
8
Dimensions
5 x 3 x 0.95mm
Maximum Operating Pressure
1200mbar
Maximum Operating Supply Voltage
3.6 V
Maximum Operating Temperature
+85 °C
Maximum Output Voltage
3.6 V
Minimum Operating Pressure
10mbar
Minimum Output Voltage
0 V
Minimum Operating Temperature
-40 °C
Product details
TE Connectivity MS56 Barometric Pressure Sensors
The TE Connectivity MS5607-02BA03 high-resolution barometric pressure sensors combine an ultra-low power 24-bit ΔΣ ADC with internal factory calibrated coefficients. They have a high linearity pressure sensor. These barometric pressure sensors enable optimised current consumption and conversion speed, while providing different operation modes and a precise digital 24-bit pressure and temperature value. The compact size of these barometric pressure sensors optimises them for integration in mobile devices. With a high-resolution temperature output, this sensor allows for the implementation of an altimeter/thermometer function without any additional sensor.
Can be interfaced to any microcontroller
No need to programme internal registers in the device
I2C and SPI interface
QFN package
Integrated digital pressure sensor
Very low hysteresis
High stability of pressure and temperature signal
No external components (internal oscillator)
Applications
Altimeters
Bike computers
Mobile altimeters
Barometer systems
Data loggers