TE Connectivity Temperature & Humidity Sensor, Surface Mount, 8 Pins

RS Stock No.: 200-6132Brand: TE ConnectivityManufacturers Part No.: MS860702BA01-50
brand-logo

Technical documents

Specifications

Mounting Type

Surface Mount

Pin Count

8

Operating Temperature Range

-40 to 85 °C

Package Type

QFN

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 2) (ex VAT)

TE Connectivity Temperature & Humidity Sensor, Surface Mount, 8 Pins
Select packaging type

P.O.A.

Each (In a Pack of 2) (ex VAT)

TE Connectivity Temperature & Humidity Sensor, Surface Mount, 8 Pins
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Mounting Type

Surface Mount

Pin Count

8

Operating Temperature Range

-40 to 85 °C

Package Type

QFN

Country of Origin

China