TE Connectivity Plug In Power Relay, 115V ac Coil, 10A Switching Current, DPDT

RS Stock No.: 535-2334Brand: TE ConnectivityManufacturers Part No.: MT228115 7-1393090-0
brand-logo
View all in Power Relays

Technical documents

Specifications

Coil Voltage

115V ac

Contact Configuration

DPDT

Mounting Type

Plug In

Switching Current

10A

Number of Poles

2

Latching

No

Terminal Type

Plug In

Length

35.5mm

Coil Resistance

2000Ω

Coil Power

2.19W

Contact Material

Silver Nickel Alloy

Height

57mm

Minimum Operating Temperature

-45°C

Series

MT

Depth

35.6mm

Maximum Operating Temperature

+50°C

Isolation Coil To Contact

2.5kVrms

Maximum Switching Power AC

2.5 kVA

Application

General Purpose

Product details

Multimode Relays MT Series

5 g (N/O); 2 g (N/C)
10A current rating
Electrical or Mechanical indicator
White write on panel

Approvals

UL recognised, CSA and VDE

You may be interested in
Stock information temporarily unavailable.

P.O.A.

TE Connectivity Plug In Power Relay, 115V ac Coil, 10A Switching Current, DPDT

P.O.A.

TE Connectivity Plug In Power Relay, 115V ac Coil, 10A Switching Current, DPDT
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 14P.O.A.
15 - 24P.O.A.
25+P.O.A.
You may be interested in

Technical documents

Specifications

Coil Voltage

115V ac

Contact Configuration

DPDT

Mounting Type

Plug In

Switching Current

10A

Number of Poles

2

Latching

No

Terminal Type

Plug In

Length

35.5mm

Coil Resistance

2000Ω

Coil Power

2.19W

Contact Material

Silver Nickel Alloy

Height

57mm

Minimum Operating Temperature

-45°C

Series

MT

Depth

35.6mm

Maximum Operating Temperature

+50°C

Isolation Coil To Contact

2.5kVrms

Maximum Switching Power AC

2.5 kVA

Application

General Purpose

Product details

Multimode Relays MT Series

5 g (N/O); 2 g (N/C)
10A current rating
Electrical or Mechanical indicator
White write on panel

Approvals

UL recognised, CSA and VDE

You may be interested in