TE Connectivity Plug In Non-Latching Relay, 12V dc Coil, 10A Switching Current, 3PDT

RS Stock No.: 256-5149Brand: TE ConnectivityManufacturers Part No.: MT321012 6-1393091-8Distrelec Article No.: 13721456
brand-logo
View all in Power Relays

Technical documents

Specifications

Coil Voltage

12V dc

Contact Configuration

3PDT

Mounting Type

Plug In

Switching Current

10A

Number of Poles

3

Terminal Type

Plug In

Length

35.5mm

Coil Resistance

110 Ω

Coil Power

1.3W

Depth

35.6mm

Height

57mm

Contact Material

Silver Nickel Alloy

Minimum Operating Temperature

-40°C

Series

MT

Maximum Operating Temperature

+60°C

Isolation Coil To Contact

2.5kV rms

Maximum Switching Power AC

2.5 kVA

Application

General Purpose

Product details

Multimode Relays MT Series

5 g (N/O); 2 g (N/C)
10A current rating
Electrical or Mechanical indicator
White write on panel

Approvals

UL recognised, CSA and VDE

Stock information temporarily unavailable.

P.O.A.

TE Connectivity Plug In Non-Latching Relay, 12V dc Coil, 10A Switching Current, 3PDT

P.O.A.

TE Connectivity Plug In Non-Latching Relay, 12V dc Coil, 10A Switching Current, 3PDT
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 14P.O.A.
15 - 49P.O.A.
50+P.O.A.

Technical documents

Specifications

Coil Voltage

12V dc

Contact Configuration

3PDT

Mounting Type

Plug In

Switching Current

10A

Number of Poles

3

Terminal Type

Plug In

Length

35.5mm

Coil Resistance

110 Ω

Coil Power

1.3W

Depth

35.6mm

Height

57mm

Contact Material

Silver Nickel Alloy

Minimum Operating Temperature

-40°C

Series

MT

Maximum Operating Temperature

+60°C

Isolation Coil To Contact

2.5kV rms

Maximum Switching Power AC

2.5 kVA

Application

General Purpose

Product details

Multimode Relays MT Series

5 g (N/O); 2 g (N/C)
10A current rating
Electrical or Mechanical indicator
White write on panel

Approvals

UL recognised, CSA and VDE