Technical documents
Specifications
Brand
TE ConnectivityVoltage
240V ac
For Use With
MT Series
Termination Type
Screw
Number of Contacts
11
Current Rating
10A
Mounting Type
DIN Rail
Country of Origin
Italy
Stock information temporarily unavailable.
P.O.A.
TE Connectivity 11 Pin 240V ac DIN Rail Relay Socket, for use with MT Series
1
P.O.A.
TE Connectivity 11 Pin 240V ac DIN Rail Relay Socket, for use with MT Series
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 14 | P.O.A. |
15 - 49 | P.O.A. |
50+ | P.O.A. |
Technical documents
Specifications
Brand
TE ConnectivityVoltage
240V ac
For Use With
MT Series
Termination Type
Screw
Number of Contacts
11
Current Rating
10A
Mounting Type
DIN Rail
Country of Origin
Italy