Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

TE Connectivity Toggle Switch, Panel Mount, On-On, DPDT, Solder Terminal, 125V

RS Stock No.: 718-2538Brand: TE ConnectivityManufacturers Part No.: MTA206N
brand-logo
View all in Toggle Switches

Technical documents

Specifications

Contact Configuration

DPDT

Switch Operation

On-On

Contact Current Rating

4 A @ 28 V dc

Mounting Type

Panel Mount

Terminal Type

Solder

Panel Cut Out Diameter

6.43mm

Actuator Length

10.49mm

Actuator Material

Nickel Plated Brass

Voltage Rating

125V

Contact Material

Silver Clad Copper Alloy

Panel Cut Out Size

6.43mm

Contact Resistance

0.01Ω

Operating Temperature Range

-20 → +80°C

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+80°C

Product details

TE Connectivity MTA Series Toggle Switch & Accessories

MTA Series panel mounting toggle switches with high temperature green UL 94V-0 housings and long baton style actuators with 1/4 - 40 threaded bushings. These MTA series panel mounting toggle switches are vertical mount with wire lug terminals.

Gold flash over silver contacts
Chrome plated brass actuator and Alkyd polyester (UL 94 V-0) case

Stock information temporarily unavailable.

P.O.A.

TE Connectivity Toggle Switch, Panel Mount, On-On, DPDT, Solder Terminal, 125V
Select packaging type

P.O.A.

TE Connectivity Toggle Switch, Panel Mount, On-On, DPDT, Solder Terminal, 125V
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Contact Configuration

DPDT

Switch Operation

On-On

Contact Current Rating

4 A @ 28 V dc

Mounting Type

Panel Mount

Terminal Type

Solder

Panel Cut Out Diameter

6.43mm

Actuator Length

10.49mm

Actuator Material

Nickel Plated Brass

Voltage Rating

125V

Contact Material

Silver Clad Copper Alloy

Panel Cut Out Size

6.43mm

Contact Resistance

0.01Ω

Operating Temperature Range

-20 → +80°C

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+80°C

Product details

TE Connectivity MTA Series Toggle Switch & Accessories

MTA Series panel mounting toggle switches with high temperature green UL 94V-0 housings and long baton style actuators with 1/4 - 40 threaded bushings. These MTA series panel mounting toggle switches are vertical mount with wire lug terminals.

Gold flash over silver contacts
Chrome plated brass actuator and Alkyd polyester (UL 94 V-0) case