Technical documents
Specifications
Brand
TE ConnectivitySensor Type
PT1000
Probe Length
2.3mm
Probe Diameter
2mm
Minimum Temperature Sensed
-50°C
Maximum Temperature Sensed
+600°C
Termination Type
Solder
Process Connection
Chip
Accuracy
0.3 %
Response Time
0.2 (Water) s, 10 (Air) s
Product details
TE Connectivity PTF Series Temperature Sensors
TE Connectivitys MEAS PTF series of temperature sensors offer high long term stability. Ideal for use in feedback control systems, these RTDs offer a low time constant, low mass and a small outline. Encased in a glass coating, the PTF series is constructed of structured platinum film on a ceramic substrate.
Suitable applications for these temperature sensors include medical, automotive, sensing elements for plug in probes, temperature feedback control, white goods and industrial applications
Wide temperature range
Conform to DIN EN 60751 standard for platinum temperature sensors
Global interchangeability
Low drift over lifetime
Low thermal mass
Fast response time
P.O.A.
Standard
1
P.O.A.
Standard
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
TE ConnectivitySensor Type
PT1000
Probe Length
2.3mm
Probe Diameter
2mm
Minimum Temperature Sensed
-50°C
Maximum Temperature Sensed
+600°C
Termination Type
Solder
Process Connection
Chip
Accuracy
0.3 %
Response Time
0.2 (Water) s, 10 (Air) s
Product details
TE Connectivity PTF Series Temperature Sensors
TE Connectivitys MEAS PTF series of temperature sensors offer high long term stability. Ideal for use in feedback control systems, these RTDs offer a low time constant, low mass and a small outline. Encased in a glass coating, the PTF series is constructed of structured platinum film on a ceramic substrate.
Suitable applications for these temperature sensors include medical, automotive, sensing elements for plug in probes, temperature feedback control, white goods and industrial applications
Wide temperature range
Conform to DIN EN 60751 standard for platinum temperature sensors
Global interchangeability
Low drift over lifetime
Low thermal mass
Fast response time