Technical documents
Specifications
Brand
TE ConnectivitySeries
NTC
Temperature Coefficient Type
NTC
Thermal Time Constant
4s
Resistance @ 25 °C
3.3kΩ
Tolerance
±5%
Package/Case
0805 (2012M)
Maximum Power Rating
125mW
Length
2mm
Depth
1.25mm
Height
0.5mm
Minimum Operating Temperature
-55°C
Dimensions
2 x 1.25 x 0.5mm
Maximum Operating Temperature
+125°C
Product details
NTC0805 Series SMD
NTC chip thermistors offering a high thermal sensitivity in a standard 0805 case size
Suitable for temperature compensating circuits and other applications requiring a resistance that varies according to the ambient temperature
The thermistor should be derated linearly from 100% at 55°C to zero at 125°C
These components are supplied unmarked, on 8mm wide tape
Optimum working dissipation 1mW
Dimensions L.2, W.1.25
P.O.A.
Production pack (Reel)
50
P.O.A.
Production pack (Reel)
50
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
50 - 240 | P.O.A. |
250 - 490 | P.O.A. |
500 - 990 | P.O.A. |
1000+ | P.O.A. |
Technical documents
Specifications
Brand
TE ConnectivitySeries
NTC
Temperature Coefficient Type
NTC
Thermal Time Constant
4s
Resistance @ 25 °C
3.3kΩ
Tolerance
±5%
Package/Case
0805 (2012M)
Maximum Power Rating
125mW
Length
2mm
Depth
1.25mm
Height
0.5mm
Minimum Operating Temperature
-55°C
Dimensions
2 x 1.25 x 0.5mm
Maximum Operating Temperature
+125°C
Product details
NTC0805 Series SMD
NTC chip thermistors offering a high thermal sensitivity in a standard 0805 case size
Suitable for temperature compensating circuits and other applications requiring a resistance that varies according to the ambient temperature
The thermistor should be derated linearly from 100% at 55°C to zero at 125°C
These components are supplied unmarked, on 8mm wide tape
Optimum working dissipation 1mW
Dimensions L.2, W.1.25