TE Connectivity Solid State Relay, 3 A Load, PCB Mount, 280 V rms Load, 8 V dc Control

RS Stock No.: 783-0230Brand: TE ConnectivityManufacturers Part No.: OAC-5A
brand-logo
View all in Solid State Relays

Technical documents

Specifications

Maximum Load Current

3 A

Mounting Type

PCB Mount

Maximum Load Voltage

280 V rms

Minimum Load Voltage

24 V rms

Maximum Control Voltage

8 V dc

Minimum Control Voltage

3 V dc

Switching Type

AC/DC

Control Voltage Range

3 → 8 V dc

Minimum Load Current

0.05 A

Contact Configuration

SPST

Terminal Type

PCB Pin

Output Device

Triac

Package Style

Module

Load Voltage Range

24 → 280Vrms

Maximum Turn On Time

8.3ms

Dimensions

43.18 x 15.2 x 31.8mm

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

+80°C

Depth

15.2mm

Length

43.18mm

Operating Temperature Range

-30 → +80°C

Height

31.8mm

Off State Leakage Current

2mA rms

Country of Origin

Mexico

Product details

OAC Series Relay

OAC Series relay from TE Connectivity are solid state and offer a reliable interface between microprocessor- or computer-based control systems and external input devices and loads, these photo-isolated modules feature excellent isolation and transient immunity. On modules of the same voltage type, AC or DC, the output of the output modules is compatible with the input of the input modules, making them ideal for series operation.
Modules are color-coded and packaged in industry standard plug-in enclosure. Units interchange easily without disturbing
wiring. UL recognized, CSA certified.

Stock information temporarily unavailable.

P.O.A.

TE Connectivity Solid State Relay, 3 A Load, PCB Mount, 280 V rms Load, 8 V dc Control

P.O.A.

TE Connectivity Solid State Relay, 3 A Load, PCB Mount, 280 V rms Load, 8 V dc Control
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Maximum Load Current

3 A

Mounting Type

PCB Mount

Maximum Load Voltage

280 V rms

Minimum Load Voltage

24 V rms

Maximum Control Voltage

8 V dc

Minimum Control Voltage

3 V dc

Switching Type

AC/DC

Control Voltage Range

3 → 8 V dc

Minimum Load Current

0.05 A

Contact Configuration

SPST

Terminal Type

PCB Pin

Output Device

Triac

Package Style

Module

Load Voltage Range

24 → 280Vrms

Maximum Turn On Time

8.3ms

Dimensions

43.18 x 15.2 x 31.8mm

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

+80°C

Depth

15.2mm

Length

43.18mm

Operating Temperature Range

-30 → +80°C

Height

31.8mm

Off State Leakage Current

2mA rms

Country of Origin

Mexico

Product details

OAC Series Relay

OAC Series relay from TE Connectivity are solid state and offer a reliable interface between microprocessor- or computer-based control systems and external input devices and loads, these photo-isolated modules feature excellent isolation and transient immunity. On modules of the same voltage type, AC or DC, the output of the output modules is compatible with the input of the input modules, making them ideal for series operation.
Modules are color-coded and packaged in industry standard plug-in enclosure. Units interchange easily without disturbing
wiring. UL recognized, CSA certified.