TE Connectivity PCB Mount Power Relay, 12V dc Coil, 10A Switching Current, SPST

RS Stock No.: 719-6341Brand: TE ConnectivityManufacturers Part No.: OJE-SS-112HM,000
brand-logo
View all in Power Relays

Technical documents

Specifications

Coil Voltage

12V dc

Contact Configuration

SPST

Mounting Type

PCB Mount

Switching Current

10A

Number of Poles

1

Latching

No

Terminal Type

Through Hole

Maximum Switching Voltage AC

277V ac

Maximum Switching Voltage (AC)

277V ac

Maximum Switching Voltage DC

30V dc

Maximum Switching Voltage (DC)

30V dc

Length

18.2mm

Coil Resistance

320Ω

Coil Power

450mW

Series

OJE

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

+70°C

Isolation Coil To Contact

3kVrms

Depth

10.2mm

Height

14.7mm

Contact Material

Silver

Product details

OJ / OJE Series

Isolation coil to contact; 4000Vac
Switching Voltage; 250Vac
Contact Material; Ag Alloy
Dimensions; 14.6x18.2x10.2 mm

Stock information temporarily unavailable.

P.O.A.

TE Connectivity PCB Mount Power Relay, 12V dc Coil, 10A Switching Current, SPST
Select packaging type

P.O.A.

TE Connectivity PCB Mount Power Relay, 12V dc Coil, 10A Switching Current, SPST
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Coil Voltage

12V dc

Contact Configuration

SPST

Mounting Type

PCB Mount

Switching Current

10A

Number of Poles

1

Latching

No

Terminal Type

Through Hole

Maximum Switching Voltage AC

277V ac

Maximum Switching Voltage (AC)

277V ac

Maximum Switching Voltage DC

30V dc

Maximum Switching Voltage (DC)

30V dc

Length

18.2mm

Coil Resistance

320Ω

Coil Power

450mW

Series

OJE

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

+70°C

Isolation Coil To Contact

3kVrms

Depth

10.2mm

Height

14.7mm

Contact Material

Silver

Product details

OJ / OJE Series

Isolation coil to contact; 4000Vac
Switching Voltage; 250Vac
Contact Material; Ag Alloy
Dimensions; 14.6x18.2x10.2 mm