Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

TE Connectivity PCB Mount Power Relay, 24V dc Coil, 3A Switching Current, SPST

RS Stock No.: 680-2540Brand: TE ConnectivityManufacturers Part No.: PCJ-124D3MH,301
brand-logo
View all in Power Relays

Technical documents

Specifications

Coil Voltage

24V dc

Contact Configuration

SPST

Mounting Type

PCB Mount

Switching Current

3A

Number of Poles

1

Latching

No

Terminal Type

Through Hole

Maximum Switching Voltage AC

400V

Maximum Switching Voltage (AC)

400V

Maximum Switching Voltage DC

30V dc

Maximum Switching Voltage (DC)

30V dc

Length

20.4mm

Coil Resistance

2880Ω

Coil Power

200mW

Height

15mm

Life

100000 cycles

Contact Material

Silver Alloy

Minimum Operating Temperature

-40°C

Series

PCJ

Maximum Operating Temperature

+90°C

Isolation Coil To Contact

4kVrms

Depth

7mm

Maximum Switching Power AC

750VA

Maximum Switching Power DC

200 W

Application

Power

Country of Origin

China

Product details

TE Connectivity PCJ Series Miniature Power PCB Relay

PCJ series miniature power through hole mount PCB relays with a 200 mW sensitive coil and 8mm creepage/clearance. These PCJ series miniature power relays have Class A 3A silver nickel contacts apart from part numbers PCJ-xxxxxx-WG000M which are in accordance with IEC 60335-1 (domestic appliances) which have Class F 5A silver nickel contacts. Part numbers suffixed with H (eg PCJ-xxxxxxH) are wash tight, all other models are flux proof. Typical applications for these PCJ series miniature power relays are domestic appliances.

Sensitive coil 200 mW
8mm creepage and clearance
Ambient temperature; -40 to +90°C / -40 to +105°C
Contact material; AgNi
Dimensions (mm); H 15, W 7, D 18.2

Approvals

UL; CSA; VDE

You may be interested in
Stock information temporarily unavailable.

P.O.A.

TE Connectivity PCB Mount Power Relay, 24V dc Coil, 3A Switching Current, SPST
Select packaging type

P.O.A.

TE Connectivity PCB Mount Power Relay, 24V dc Coil, 3A Switching Current, SPST
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 14P.O.A.
15 - 49P.O.A.
50 - 99P.O.A.
100 - 499P.O.A.
500+P.O.A.
You may be interested in

Technical documents

Specifications

Coil Voltage

24V dc

Contact Configuration

SPST

Mounting Type

PCB Mount

Switching Current

3A

Number of Poles

1

Latching

No

Terminal Type

Through Hole

Maximum Switching Voltage AC

400V

Maximum Switching Voltage (AC)

400V

Maximum Switching Voltage DC

30V dc

Maximum Switching Voltage (DC)

30V dc

Length

20.4mm

Coil Resistance

2880Ω

Coil Power

200mW

Height

15mm

Life

100000 cycles

Contact Material

Silver Alloy

Minimum Operating Temperature

-40°C

Series

PCJ

Maximum Operating Temperature

+90°C

Isolation Coil To Contact

4kVrms

Depth

7mm

Maximum Switching Power AC

750VA

Maximum Switching Power DC

200 W

Application

Power

Country of Origin

China

Product details

TE Connectivity PCJ Series Miniature Power PCB Relay

PCJ series miniature power through hole mount PCB relays with a 200 mW sensitive coil and 8mm creepage/clearance. These PCJ series miniature power relays have Class A 3A silver nickel contacts apart from part numbers PCJ-xxxxxx-WG000M which are in accordance with IEC 60335-1 (domestic appliances) which have Class F 5A silver nickel contacts. Part numbers suffixed with H (eg PCJ-xxxxxxH) are wash tight, all other models are flux proof. Typical applications for these PCJ series miniature power relays are domestic appliances.

Sensitive coil 200 mW
8mm creepage and clearance
Ambient temperature; -40 to +90°C / -40 to +105°C
Contact material; AgNi
Dimensions (mm); H 15, W 7, D 18.2

Approvals

UL; CSA; VDE

You may be interested in