Technical documents
Specifications
Brand
TE ConnectivityCoil Voltage
5V dc
Contact Configuration
SPDT
Mounting Type
PCB Mount
Switching Current
5A
Number of Poles
1
Latching
No
Terminal Type
Through Hole
Maximum Switching Voltage AC
400V ac
Length
20mm
Coil Resistance
125Ω
Height
10mm
Contact Material
Silver Nickel Alloy
Minimum Operating Temperature
-40°C
Series
PE
Maximum Operating Temperature
+85°C
Depth
10mm
Maximum Switching Power AC
1.25 kVA
Application
PCB
Product details
PE Series
High coil sensitivity: 200mW
Applications: industrial electronic, household appliances and control equipment
Coil power: 200 mW
Operating temperature range: -40 to +85°C
Creepage and clearance: ≥4 mm; ≥3.2 mm
Switching voltage: 250Vac
H 10, W 20, D 10
P.O.A.
Production pack (Tube)
1
P.O.A.
Production pack (Tube)
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
TE ConnectivityCoil Voltage
5V dc
Contact Configuration
SPDT
Mounting Type
PCB Mount
Switching Current
5A
Number of Poles
1
Latching
No
Terminal Type
Through Hole
Maximum Switching Voltage AC
400V ac
Length
20mm
Coil Resistance
125Ω
Height
10mm
Contact Material
Silver Nickel Alloy
Minimum Operating Temperature
-40°C
Series
PE
Maximum Operating Temperature
+85°C
Depth
10mm
Maximum Switching Power AC
1.25 kVA
Application
PCB
Product details
PE Series
High coil sensitivity: 200mW
Applications: industrial electronic, household appliances and control equipment
Coil power: 200 mW
Operating temperature range: -40 to +85°C
Creepage and clearance: ≥4 mm; ≥3.2 mm
Switching voltage: 250Vac
H 10, W 20, D 10