Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

TE Connectivity 6A, 250 V ac Male Snap-In IEC Filter 2 Pole PS0S0SS60, Spade 1 Fuse

RS Stock No.: 782-8577Brand: TE ConnectivityManufacturers Part No.: PS0S0SS60
brand-logo
View all in IEC Filters

Technical documents

Specifications

Gender

Male

Number of Fuses

1

Switch Type

2 Pole

Termination Method

Spade

Current Rating

6A

Voltage Rating

250 V ac

Mounting Type

Snap-In

Operating Frequency

50/60Hz

IEC Connector Type

C14

Country of Origin

Mexico

Product details

P Series IEC Power Inlets C-14

TE Corcom P Series are a comprehensive range of versatile power entry modules with a small footprint. These power entry modules feature a standard IEC 60321-1 C14 power inlet, and offer metric and North American fusing capabilities alongside an optional DPST on/off switch and two voltage selection options. This series offers filter options for general purpose, medical and high-perfomance EMI filtering. P Series power entry modules offer wide band RFI suppression in over 800 configurations and are suitable for application in home appliances medical equipment, fitness equipment, gaming equipment, television, audio, video, computing and HVAC.

Screw and snap-in mounting
Available with or without interconnection block for unfiltered versions
Single stage
Spade terminals

Stock information temporarily unavailable.

P.O.A.

TE Connectivity 6A, 250 V ac Male Snap-In IEC Filter 2 Pole PS0S0SS60, Spade 1 Fuse

P.O.A.

TE Connectivity 6A, 250 V ac Male Snap-In IEC Filter 2 Pole PS0S0SS60, Spade 1 Fuse
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Gender

Male

Number of Fuses

1

Switch Type

2 Pole

Termination Method

Spade

Current Rating

6A

Voltage Rating

250 V ac

Mounting Type

Snap-In

Operating Frequency

50/60Hz

IEC Connector Type

C14

Country of Origin

Mexico

Product details

P Series IEC Power Inlets C-14

TE Corcom P Series are a comprehensive range of versatile power entry modules with a small footprint. These power entry modules feature a standard IEC 60321-1 C14 power inlet, and offer metric and North American fusing capabilities alongside an optional DPST on/off switch and two voltage selection options. This series offers filter options for general purpose, medical and high-perfomance EMI filtering. P Series power entry modules offer wide band RFI suppression in over 800 configurations and are suitable for application in home appliances medical equipment, fitness equipment, gaming equipment, television, audio, video, computing and HVAC.

Screw and snap-in mounting
Available with or without interconnection block for unfiltered versions
Single stage
Spade terminals