Technical documents
Specifications
Brand
TE ConnectivityCoil Voltage
24V dc
Contact Configuration
DPDT
Mounting Type
PCB Mount
Switching Current
12A
Number of Poles
2
Latching
No
Terminal Type
Quick Connect
Maximum Switching Voltage AC
400V ac
Length
28mm
Coil Resistance
777Ω
Coil Power
741mW
Contact Material
Silver Nickel Alloy
Minimum Operating Temperature
-40°C
Series
PT
Height
35mm
Maximum Operating Temperature
+70°C
Isolation Coil To Contact
2.5kV
Depth
22.5mm
Maximum Switching Power AC
3 kVA
Application
Compact
Country of Origin
Austria
Product details
PT Series With LED Indicator
Cadmium-free contacts
LED and mechanical indicator
Manual/ lockable test facility
Isolation coil to contact; 2.5kV
Contact material: AgNi
Mechanical life; AC; 20 x 106, DC; 30 x 106
Plug-in type
Dimensions: W22.5 x D28 x H29 mm
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 14 | P.O.A. |
15 - 49 | P.O.A. |
50+ | P.O.A. |
Technical documents
Specifications
Brand
TE ConnectivityCoil Voltage
24V dc
Contact Configuration
DPDT
Mounting Type
PCB Mount
Switching Current
12A
Number of Poles
2
Latching
No
Terminal Type
Quick Connect
Maximum Switching Voltage AC
400V ac
Length
28mm
Coil Resistance
777Ω
Coil Power
741mW
Contact Material
Silver Nickel Alloy
Minimum Operating Temperature
-40°C
Series
PT
Height
35mm
Maximum Operating Temperature
+70°C
Isolation Coil To Contact
2.5kV
Depth
22.5mm
Maximum Switching Power AC
3 kVA
Application
Compact
Country of Origin
Austria
Product details
PT Series With LED Indicator
Cadmium-free contacts
LED and mechanical indicator
Manual/ lockable test facility
Isolation coil to contact; 2.5kV
Contact material: AgNi
Mechanical life; AC; 20 x 106, DC; 30 x 106
Plug-in type
Dimensions: W22.5 x D28 x H29 mm