Technical documents
Specifications
Brand
TE ConnectivityCoil Voltage
24V ac
Contact Configuration
DPDT
Mounting Type
DIN Rail
Switching Current
12A
Number of Poles
2
Latching
No
Terminal Type
Screw
Length
77mm
Coil Resistance
192Ω
Coil Power
1W
Height
78.3mm
Contact Material
Silver Nickel Alloy
Minimum Operating Temperature
-40°C
Series
PT
Maximum Operating Temperature
+70°C
Depth
27.2mm
Maximum Switching Power AC
3 kVA
Application
Interface
Product details
Interface Modules PT Relay Packages
Package consists of relay, DIN rail socket, module, retainer and marking tab
Mechanical and electrical indicator
Manual test tab
DC versions complete with LED & protection diode module
AC versions complete with LED & varistor module
DIN socket has logical arrangement of control/load terminals, with a second A2 terminal for easier looping
Complies to IEC 61810-1
Approvals
VDE
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 14 | P.O.A. |
15 - 24 | P.O.A. |
25+ | P.O.A. |
Technical documents
Specifications
Brand
TE ConnectivityCoil Voltage
24V ac
Contact Configuration
DPDT
Mounting Type
DIN Rail
Switching Current
12A
Number of Poles
2
Latching
No
Terminal Type
Screw
Length
77mm
Coil Resistance
192Ω
Coil Power
1W
Height
78.3mm
Contact Material
Silver Nickel Alloy
Minimum Operating Temperature
-40°C
Series
PT
Maximum Operating Temperature
+70°C
Depth
27.2mm
Maximum Switching Power AC
3 kVA
Application
Interface
Product details
Interface Modules PT Relay Packages
Package consists of relay, DIN rail socket, module, retainer and marking tab
Mechanical and electrical indicator
Manual test tab
DC versions complete with LED & protection diode module
AC versions complete with LED & varistor module
DIN socket has logical arrangement of control/load terminals, with a second A2 terminal for easier looping
Complies to IEC 61810-1
Approvals
VDE