TE Connectivity PCB Mount Power Relay, 24V dc Coil, 10A Switching Current, 3PDT

RS Stock No.: 333-9963Brand: TE ConnectivityManufacturers Part No.: PT370024 6-1419111-1Distrelec Article No.: 30029039
brand-logo
View all in Power Relays

Technical documents

Specifications

Coil Voltage

24V dc

Contact Configuration

3PDT

Mounting Type

PCB Mount

Switching Current

10A

Number of Poles

3

Latching

No

Series

PT

Terminal Type

Quick Connect

Length

28mm

Coil Resistance

777Ω

Contact Material

Silver Nickel Alloy

Minimum Operating Temperature

-40°C

Height

35mm

Maximum Operating Temperature

+70°C

Depth

22.5mm

Maximum Switching Power AC

2.5 kVA

Application

Compact

Country of Origin

Austria

Product details

PT Series With Mechanical Indicator

Cadmium-free contacts
LED and mechanical indicator
Manual/ lockable test facility
Contact material: AgNi or Gold Plated
Mechanical life: AC; 2 x 107, DC; 3 x 107 or DC; 30 x 10⒍
Isolation coil to contact: 2.5kV(ac)
Dimensions: W22.5 x D28 x H29mm

or DC; 30 x 10

Stock information temporarily unavailable.

P.O.A.

TE Connectivity PCB Mount Power Relay, 24V dc Coil, 10A Switching Current, 3PDT

P.O.A.

TE Connectivity PCB Mount Power Relay, 24V dc Coil, 10A Switching Current, 3PDT
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 14P.O.A.
15 - 49P.O.A.
50+P.O.A.

Technical documents

Specifications

Coil Voltage

24V dc

Contact Configuration

3PDT

Mounting Type

PCB Mount

Switching Current

10A

Number of Poles

3

Latching

No

Series

PT

Terminal Type

Quick Connect

Length

28mm

Coil Resistance

777Ω

Contact Material

Silver Nickel Alloy

Minimum Operating Temperature

-40°C

Height

35mm

Maximum Operating Temperature

+70°C

Depth

22.5mm

Maximum Switching Power AC

2.5 kVA

Application

Compact

Country of Origin

Austria

Product details

PT Series With Mechanical Indicator

Cadmium-free contacts
LED and mechanical indicator
Manual/ lockable test facility
Contact material: AgNi or Gold Plated
Mechanical life: AC; 2 x 107, DC; 3 x 107 or DC; 30 x 10⒍
Isolation coil to contact: 2.5kV(ac)
Dimensions: W22.5 x D28 x H29mm

or DC; 30 x 10