TE Connectivity DIN Rail Power Relay, 24V dc Coil, 10A Switching Current, 3PDT

RS Stock No.: 494-0384Brand: TE ConnectivityManufacturers Part No.: PT3S7LC4 2-1415075-1Distrelec Article No.: 13721434
brand-logo
View all in Power Relays

Technical documents

Specifications

Coil Voltage

24V dc

Contact Configuration

3PDT

Mounting Type

DIN Rail

Switching Current

10A

Number of Poles

3

Latching

No

Series

PT

Terminal Type

Screw

Length

73.5mm

Coil Resistance

777Ω

Coil Power

750mW

Height

58mm

Contact Material

Silver Nickel Alloy

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+70°C

Depth

27mm

Maximum Switching Power AC

2.5 kVA

Application

Interface

Country of Origin

Austria

Product details

Interface Modules PT Relay Packages

Package consists of relay, DIN rail socket, module, retainer and marking tab
Mechanical and electrical indicator
Manual test tab
DC versions complete with LED & protection diode module
AC versions complete with LED & varistor module
DIN socket has logical arrangement of control/load terminals, with a second A2 terminal for easier looping
Complies to IEC 61810-1

Approvals

VDE

Stock information temporarily unavailable.

P.O.A.

TE Connectivity DIN Rail Power Relay, 24V dc Coil, 10A Switching Current, 3PDT

P.O.A.

TE Connectivity DIN Rail Power Relay, 24V dc Coil, 10A Switching Current, 3PDT
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 14P.O.A.
15 - 24P.O.A.
25+P.O.A.

Technical documents

Specifications

Coil Voltage

24V dc

Contact Configuration

3PDT

Mounting Type

DIN Rail

Switching Current

10A

Number of Poles

3

Latching

No

Series

PT

Terminal Type

Screw

Length

73.5mm

Coil Resistance

777Ω

Coil Power

750mW

Height

58mm

Contact Material

Silver Nickel Alloy

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+70°C

Depth

27mm

Maximum Switching Power AC

2.5 kVA

Application

Interface

Country of Origin

Austria

Product details

Interface Modules PT Relay Packages

Package consists of relay, DIN rail socket, module, retainer and marking tab
Mechanical and electrical indicator
Manual test tab
DC versions complete with LED & protection diode module
AC versions complete with LED & varistor module
DIN socket has logical arrangement of control/load terminals, with a second A2 terminal for easier looping
Complies to IEC 61810-1

Approvals

VDE