TE Connectivity PCB Mount Non-Latching Relay, 48V ac Coil, 6A Switching Current, 4PDT

RS Stock No.: 334-0064Brand: TE ConnectivityManufacturers Part No.: PT570548
brand-logo
View all in Power Relays

Technical documents

Specifications

Coil Voltage

48V ac

Contact Configuration

4PDT

Mounting Type

PCB Mount

Switching Current

6A

Terminal Type

Quick Connect

Length

28mm

Coil Resistance

777 Ω

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+70°C

Contact Material

Silver Nickel Alloy

Depth

22.5mm

Height

35mm

Maximum Switching Power AC

1.5 kVA

Application

Compact

Country of Origin

Austria

P.O.A.

TE Connectivity PCB Mount Non-Latching Relay, 48V ac Coil, 6A Switching Current, 4PDT

P.O.A.

TE Connectivity PCB Mount Non-Latching Relay, 48V ac Coil, 6A Switching Current, 4PDT

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical documents

Specifications

Coil Voltage

48V ac

Contact Configuration

4PDT

Mounting Type

PCB Mount

Switching Current

6A

Terminal Type

Quick Connect

Length

28mm

Coil Resistance

777 Ω

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+70°C

Contact Material

Silver Nickel Alloy

Depth

22.5mm

Height

35mm

Maximum Switching Power AC

1.5 kVA

Application

Compact

Country of Origin

Austria