TE Connectivity PCB Mount Power Relay, 24V dc Coil, 6A Switching Current, 4PDT

Technical documents
Specifications
Brand
TE ConnectivityCoil Voltage
24V dc
Contact Configuration
4PDT
Mounting Type
PCB Mount
Switching Current
6A
Number of Poles
4
Latching
No
Series
PT
Terminal Type
Quick Connect
Length
28mm
Coil Resistance
777Ω
Height
35mm
Contact Material
Silver Nickel Alloy
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+70°C
Depth
22.5mm
Maximum Switching Power AC
1.5 kVA
Application
Compact
Product details
PT Series With LED Indicator
Cadmium-free contacts
LED and mechanical indicator
Manual/ lockable test facility
Isolation coil to contact; 2.5kV
Contact material: AgNi
Mechanical life; AC; 20 x 106, DC; 30 x 106
Plug-in type
Dimensions: W22.5 x D28 x H29 mm
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 14 | P.O.A. |
15 - 49 | P.O.A. |
50+ | P.O.A. |
Technical documents
Specifications
Brand
TE ConnectivityCoil Voltage
24V dc
Contact Configuration
4PDT
Mounting Type
PCB Mount
Switching Current
6A
Number of Poles
4
Latching
No
Series
PT
Terminal Type
Quick Connect
Length
28mm
Coil Resistance
777Ω
Height
35mm
Contact Material
Silver Nickel Alloy
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+70°C
Depth
22.5mm
Maximum Switching Power AC
1.5 kVA
Application
Compact
Product details
PT Series With LED Indicator
Cadmium-free contacts
LED and mechanical indicator
Manual/ lockable test facility
Isolation coil to contact; 2.5kV
Contact material: AgNi
Mechanical life; AC; 20 x 106, DC; 30 x 106
Plug-in type
Dimensions: W22.5 x D28 x H29 mm