TE Connectivity PCB Mount Power Relay, 115V ac Coil, 6A Switching Current, 4PDT

RS Stock No.: 535-2514Brand: TE ConnectivityManufacturers Part No.: PT570S15 7-1415003-1
brand-logo
View all in Power Relays

Technical documents

Specifications

Coil Voltage

115V ac

Contact Configuration

4PDT

Mounting Type

PCB Mount

Switching Current

6A

Number of Poles

4

Latching

No

Terminal Type

Quick Connect

Length

28mm

Coil Resistance

4845Ω

Contact Material

Silver Nickel Alloy

Minimum Operating Temperature

-40°C

Series

PT

Maximum Operating Temperature

+70°C

Depth

22.5mm

Height

35mm

Maximum Switching Power AC

1.5 kVA

Application

Compact

Country of Origin

Austria

Product details

PT Series With LED Indicator

Cadmium-free contacts
LED and mechanical indicator
Manual/ lockable test facility
Isolation coil to contact; 2.5kV
Contact material: AgNi
Mechanical life; AC; 20 x 106, DC; 30 x 106
Plug-in type
Dimensions: W22.5 x D28 x H29 mm

Stock information temporarily unavailable.

P.O.A.

TE Connectivity PCB Mount Power Relay, 115V ac Coil, 6A Switching Current, 4PDT

P.O.A.

TE Connectivity PCB Mount Power Relay, 115V ac Coil, 6A Switching Current, 4PDT
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 14P.O.A.
15 - 49P.O.A.
50+P.O.A.

Technical documents

Specifications

Coil Voltage

115V ac

Contact Configuration

4PDT

Mounting Type

PCB Mount

Switching Current

6A

Number of Poles

4

Latching

No

Terminal Type

Quick Connect

Length

28mm

Coil Resistance

4845Ω

Contact Material

Silver Nickel Alloy

Minimum Operating Temperature

-40°C

Series

PT

Maximum Operating Temperature

+70°C

Depth

22.5mm

Height

35mm

Maximum Switching Power AC

1.5 kVA

Application

Compact

Country of Origin

Austria

Product details

PT Series With LED Indicator

Cadmium-free contacts
LED and mechanical indicator
Manual/ lockable test facility
Isolation coil to contact; 2.5kV
Contact material: AgNi
Mechanical life; AC; 20 x 106, DC; 30 x 106
Plug-in type
Dimensions: W22.5 x D28 x H29 mm