TE Connectivity PCB Mount Power Relay, 230V ac Coil, 6A Switching Current, 4PDT

Technical documents
Specifications
Brand
TE ConnectivityCoil Voltage
230V ac
Contact Configuration
4PDT
Mounting Type
PCB Mount
Switching Current
6A
Number of Poles
4
Series
PT
Latching
No
Terminal Type
Quick Connect
Maximum Switching Voltage AC
240V ac
Maximum Switching Voltage (AC)
240V ac
Length
28mm
Coil Resistance
19465Ω
Coil Power
1.1W
Maximum Operating Temperature
+70°C
Isolation Coil To Contact
2.5kV
Depth
22.5mm
Height
35mm
Contact Material
Silver Nickel Alloy
Minimum Operating Temperature
-40°C
Maximum Switching Power AC
1.5 kVA
Application
Compact
Country of Origin
Austria
Product details
PT Series With LED Indicator
Cadmium-free contacts
LED and mechanical indicator
Manual/ lockable test facility
Isolation coil to contact; 2.5kV
Contact material: AgNi
Mechanical life; AC; 20 x 106, DC; 30 x 106
Plug-in type
Dimensions: W22.5 x D28 x H29 mm
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 14 | P.O.A. |
15 - 49 | P.O.A. |
50+ | P.O.A. |
Technical documents
Specifications
Brand
TE ConnectivityCoil Voltage
230V ac
Contact Configuration
4PDT
Mounting Type
PCB Mount
Switching Current
6A
Number of Poles
4
Series
PT
Latching
No
Terminal Type
Quick Connect
Maximum Switching Voltage AC
240V ac
Maximum Switching Voltage (AC)
240V ac
Length
28mm
Coil Resistance
19465Ω
Coil Power
1.1W
Maximum Operating Temperature
+70°C
Isolation Coil To Contact
2.5kV
Depth
22.5mm
Height
35mm
Contact Material
Silver Nickel Alloy
Minimum Operating Temperature
-40°C
Maximum Switching Power AC
1.5 kVA
Application
Compact
Country of Origin
Austria
Product details
PT Series With LED Indicator
Cadmium-free contacts
LED and mechanical indicator
Manual/ lockable test facility
Isolation coil to contact; 2.5kV
Contact material: AgNi
Mechanical life; AC; 20 x 106, DC; 30 x 106
Plug-in type
Dimensions: W22.5 x D28 x H29 mm