TE Connectivity Plug In Power Relay, 12V dc Coil, 5A Switching Current, 4PDT

Technical documents
Specifications
Brand
TE ConnectivityCoil Voltage
12V dc
Contact Configuration
4PDT
Mounting Type
Plug In
Switching Current
5A
Number of Poles
4
Latching
No
Series
R10
Terminal Type
Plug In
Length
30.15mm
Coil Resistance
185Ω
Contact Material
Silver Alloy
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+75°C
Depth
18.6mm
Distrelec Product Id
30423619
Application
General Purpose
Product details
R10 Series Relay
R10 Series relay from TE Connectivity with transparent enclosures and solder terminals for stud or plug-in mounting
DPDT
UL, CS, RoHS Standard
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
TE ConnectivityCoil Voltage
12V dc
Contact Configuration
4PDT
Mounting Type
Plug In
Switching Current
5A
Number of Poles
4
Latching
No
Series
R10
Terminal Type
Plug In
Length
30.15mm
Coil Resistance
185Ω
Contact Material
Silver Alloy
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+75°C
Depth
18.6mm
Distrelec Product Id
30423619
Application
General Purpose
Product details
R10 Series Relay
R10 Series relay from TE Connectivity with transparent enclosures and solder terminals for stud or plug-in mounting
DPDT
UL, CS, RoHS Standard