TE Connectivity Black Polyolefin Edge Protection, 1.2m

RS Stock No.: 170-6153Brand: TE ConnectivityManufacturers Part No.: RAYRIM-NR8-0-RS-170-6153Distrelec Article No.: 30397199
brand-logo
View all in Door Seals

Technical documents

Specifications

Length

1.2m

Width

4.3mm

Height

9 mm

Product Type

Edge Protection

Material

Polyolefin

Clamping Range

1.83 → 3.25mm

Rozsah upínání

1.83 → 3.25mm

Colour

Black

Distrelec Product Id

30397199

Country of Origin

Czech Republic

Product details

Rayrim™ Adhesive Edging Strip

Rayrim edging or door seals also known as grommet strips, are extruded strips or seals made from black flame retardant radiation cross-linked polyolefin. Inside these sealing strips is an adhesive coating which is heat activated. When you heat the edging its profile changes from a “V” shape to a “U” shape while bonding to the chosen surface. The heat shrinking temperature range is 120 to 150 °C.

These heat shrink edging strips are flexible and therefore perfect for protecting both curved and straight edges. With a continuous operating temperature of -55 to 80°C these seals can provide protection under extreme circumstances

Features and Benefits

• Quick to apply
• Heat-activated adhesive
• Flexible design suitable for curved edges
• Operating Temperature: -55 to 80°C

Applications for Edging Strips

This door seal or edging strip can be used to provide all round protection on metal, wood or glass on doors, panels, windows and enclosures

Stock information temporarily unavailable.

P.O.A.

TE Connectivity Black Polyolefin Edge Protection, 1.2m

P.O.A.

TE Connectivity Black Polyolefin Edge Protection, 1.2m
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 24P.O.A.
25 - 99P.O.A.
100 - 249P.O.A.
250 - 499P.O.A.
500+P.O.A.

Technical documents

Specifications

Length

1.2m

Width

4.3mm

Height

9 mm

Product Type

Edge Protection

Material

Polyolefin

Clamping Range

1.83 → 3.25mm

Rozsah upínání

1.83 → 3.25mm

Colour

Black

Distrelec Product Id

30397199

Country of Origin

Czech Republic

Product details

Rayrim™ Adhesive Edging Strip

Rayrim edging or door seals also known as grommet strips, are extruded strips or seals made from black flame retardant radiation cross-linked polyolefin. Inside these sealing strips is an adhesive coating which is heat activated. When you heat the edging its profile changes from a “V” shape to a “U” shape while bonding to the chosen surface. The heat shrinking temperature range is 120 to 150 °C.

These heat shrink edging strips are flexible and therefore perfect for protecting both curved and straight edges. With a continuous operating temperature of -55 to 80°C these seals can provide protection under extreme circumstances

Features and Benefits

• Quick to apply
• Heat-activated adhesive
• Flexible design suitable for curved edges
• Operating Temperature: -55 to 80°C

Applications for Edging Strips

This door seal or edging strip can be used to provide all round protection on metal, wood or glass on doors, panels, windows and enclosures