TE Connectivity Flange Mount Non-Latching Relay, 24V dc Coil, 16A Switching Current, DPST

RS Stock No.: 210-6649Brand: TE ConnectivityManufacturers Part No.: RM505024 8-1393148-3
brand-logo
View all in Power Relays

Technical documents

Specifications

Coil Voltage

24V dc

Contact Configuration

DPST

Mounting Type

Flange Mount

Switching Current

16A

Terminal Type

Quick Connect

Length

73.5mm

Coil Resistance

345 Ω

Height

38.5mm

Contact Material

Silver Alloy

Minimum Operating Temperature

-45°C

Series

RM5

Maximum Operating Temperature

+60°C

Depth

35.5mm

Maximum Switching Power AC

6 kVA

Application

Power

Product details

RM Series Power Relay

Contact material AgCdO
DPNO types have 3mm contact gap
Mechnical life: 16A versions; >20 x 106, 25 & 30A versions; >10 x 106

Stock information temporarily unavailable.

P.O.A.

TE Connectivity Flange Mount Non-Latching Relay, 24V dc Coil, 16A Switching Current, DPST

P.O.A.

TE Connectivity Flange Mount Non-Latching Relay, 24V dc Coil, 16A Switching Current, DPST
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 14P.O.A.
15 - 49P.O.A.
50+P.O.A.

Technical documents

Specifications

Coil Voltage

24V dc

Contact Configuration

DPST

Mounting Type

Flange Mount

Switching Current

16A

Terminal Type

Quick Connect

Length

73.5mm

Coil Resistance

345 Ω

Height

38.5mm

Contact Material

Silver Alloy

Minimum Operating Temperature

-45°C

Series

RM5

Maximum Operating Temperature

+60°C

Depth

35.5mm

Maximum Switching Power AC

6 kVA

Application

Power

Product details

RM Series Power Relay

Contact material AgCdO
DPNO types have 3mm contact gap
Mechnical life: 16A versions; >20 x 106, 25 & 30A versions; >10 x 106