Technical documents
Specifications
Brand
TE ConnectivitySleeve Diameter
50mm
Colour
Black
Shrunk Diameter
16mm
Sleeve Type
Heat Shrink
Adhesive Lined
Yes
Shrink Ratio
3:1
Sleeve Length
1.2m
Material
Polyolefin
Operating Temperature Range
-40 → +110 °C
Flame Retardant
No
Halogen Free
No
Standards Met
UL
Series
RMW
Country of Origin
Czech Republic
Product details
RMW Medium Wall Heat Shrink Tubing
RMW is a medium wall tubing designed for use with various low voltage applications. It is suited for insulating and protecting cable joints in low voltage electrical systems and also cable repair. Applications where maximum reliability, product performance and simple installation are required can choose to use RMW tubing. The RMW medium wall is often used for applications such as power distribution, buses and trucks, heavy equipment, locomotives and rail cars, shipyards, and underground wells.
Features and Benefits
• Ability to withstand mechanical abuse
• Impact and abrasive resistance
• Chemical and moisture resistance
• Complete moisture proof seal
• Adhesive liner specifically formulated to seal most common insulations materials
• Easy quick installation using torch or heat gun
• High shrink ratio
• UV resistant
• Great insulation for low voltage electrical systems
Why should I use RMW Medium Wall Heat Shrink Tubing?
The RMW medium wall has been developed for maximum reliability and good insulation and can be used for a wide range of applications. It is simple to install and still offers good product performance.
What does a heat shrink ratio of 3:1 mean?
A ratio of 3:1 means when the tube is heated it shrinks to a third of its original diameter.
How can I shrink the tubing?
A heat gun or a heat shrink oven are ideal ways to shrink your tubing. Before heating always check to ensure you know the correct heating temperature of your tubing.
Remember to ensure all health and safety precautions have been taken prior to using a heating devise.
Standards
RMW SCD
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
TE ConnectivitySleeve Diameter
50mm
Colour
Black
Shrunk Diameter
16mm
Sleeve Type
Heat Shrink
Adhesive Lined
Yes
Shrink Ratio
3:1
Sleeve Length
1.2m
Material
Polyolefin
Operating Temperature Range
-40 → +110 °C
Flame Retardant
No
Halogen Free
No
Standards Met
UL
Series
RMW
Country of Origin
Czech Republic
Product details
RMW Medium Wall Heat Shrink Tubing
RMW is a medium wall tubing designed for use with various low voltage applications. It is suited for insulating and protecting cable joints in low voltage electrical systems and also cable repair. Applications where maximum reliability, product performance and simple installation are required can choose to use RMW tubing. The RMW medium wall is often used for applications such as power distribution, buses and trucks, heavy equipment, locomotives and rail cars, shipyards, and underground wells.
Features and Benefits
• Ability to withstand mechanical abuse
• Impact and abrasive resistance
• Chemical and moisture resistance
• Complete moisture proof seal
• Adhesive liner specifically formulated to seal most common insulations materials
• Easy quick installation using torch or heat gun
• High shrink ratio
• UV resistant
• Great insulation for low voltage electrical systems
Why should I use RMW Medium Wall Heat Shrink Tubing?
The RMW medium wall has been developed for maximum reliability and good insulation and can be used for a wide range of applications. It is simple to install and still offers good product performance.
What does a heat shrink ratio of 3:1 mean?
A ratio of 3:1 means when the tube is heated it shrinks to a third of its original diameter.
How can I shrink the tubing?
A heat gun or a heat shrink oven are ideal ways to shrink your tubing. Before heating always check to ensure you know the correct heating temperature of your tubing.
Remember to ensure all health and safety precautions have been taken prior to using a heating devise.
Standards
RMW SCD