Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

TE Connectivity, RN-0402 Thin Film, SMT 124 Resistor Kit, with 20 pieces, 51.1Ω

RS Stock No.: 164-5037Brand: TE ConnectivityManufacturers Part No.: RN/0402-LOW-LAB-KIT
brand-logo
View all in Resistor Kits

Technical documents

Specifications

Mounting Type

Surface Mount

Number of Values

124

Resistance Range

51.1Ω → 976Ω

Technology

Thin Film

Series

RN-0402

Number of Pieces

20

Resistance Tolerance

0.01%

Maximum Power Rating

0.063W

Country of Origin

Taiwan, Province Of China

Product details

RN Series SMD Resistor Lab Kit

High quality ring binders containing strips of the RN series precision chip thin film resistors.
Individually marked with 3 digit resistance code.
Each value can easily be restocked into the kit by ordering selected resistors from our RN Series range.

RN73 0402 (Low/Med)

Value Range 51R1 to 15K
E96 Series 0.1% Tolerance 10ppm 20 pcs per value
Each Kit comprising 2 Albums

RN73 0603 Kit (Low/Med/High)

Value Range 4R75 to 332K
E96 Series 0.1% Tolerance 10ppm 20 pcs per value
Each Kit comprising 3 Albums

RN73 0805 Kit (Low/Med/High)

Value Range 4R75 to 511K
E96 Series 0.1% Tolerance 10ppm 20 pcs per value
Each Kit comprising 3 Albums

Thin film SMT resistors

Stock information temporarily unavailable.

P.O.A.

TE Connectivity, RN-0402 Thin Film, SMT 124 Resistor Kit, with 20 pieces, 51.1Ω

P.O.A.

TE Connectivity, RN-0402 Thin Film, SMT 124 Resistor Kit, with 20 pieces, 51.1Ω
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Mounting Type

Surface Mount

Number of Values

124

Resistance Range

51.1Ω → 976Ω

Technology

Thin Film

Series

RN-0402

Number of Pieces

20

Resistance Tolerance

0.01%

Maximum Power Rating

0.063W

Country of Origin

Taiwan, Province Of China

Product details

RN Series SMD Resistor Lab Kit

High quality ring binders containing strips of the RN series precision chip thin film resistors.
Individually marked with 3 digit resistance code.
Each value can easily be restocked into the kit by ordering selected resistors from our RN Series range.

RN73 0402 (Low/Med)

Value Range 51R1 to 15K
E96 Series 0.1% Tolerance 10ppm 20 pcs per value
Each Kit comprising 2 Albums

RN73 0603 Kit (Low/Med/High)

Value Range 4R75 to 332K
E96 Series 0.1% Tolerance 10ppm 20 pcs per value
Each Kit comprising 3 Albums

RN73 0805 Kit (Low/Med/High)

Value Range 4R75 to 511K
E96 Series 0.1% Tolerance 10ppm 20 pcs per value
Each Kit comprising 3 Albums

Thin film SMT resistors