Technical documents
Specifications
Brand
TE ConnectivitySleeve Diameter
25.4mm
Shrunk Diameter
12.7mm
Sleeve Type
Heat Shrink
Adhesive Lined
No
Shrink Ratio
2:1
Sleeve Length
Set
Material
Cross Linked Polyolefin
Operating Temperature Range
-55 → +135 °C
Flame Retardant
Yes
Series
RNF-100
Product details
RNF100 Labels for Harmonised Cable Heatshrink Kit
Similar to the mixed colour kit (stock no. 113-2596) but with the addition of brown and grey heatshrink tubing to meet the requirements of the April 2004 – April 2006 change in phase colours in electrical building wires.
Contains selection of RNF100 tubing in a variety of colours and sizes to meet the requirements of the 16th Edition Wiring Regulations
Shrink Ratio 2:1
Temperature range: -55°C to 135°C
Flame retardant
Flexible
Excellent physical, chemical and electrical performance
RNF100 heatshrink in 1.2m lengths are available separately (see contents table)
Labels included in the Kit
10 yellow Caution stickers (90mm x 50mm) as per IEE recommendations for identifying joints between old and new phase colours in distribution boards. Vinyl overlaminated to provide good abrasion and solvent resistance
10 white harmonisation stickers (100mm x 50mm) depicting the pre and post-changeover colours in a clear and unambiguous manner, PET overlaminated to provide good abrasion and solvent resistance
Label refills are available separately, see stock nos. 487-4221 and 487-4237
Approvals
UL, CSA
Standards
VG95343 Part 5 type A&B, VDE 0341-pt 9005, AMS-DTL-23053/5 Class 1, BS 3G-198 11B
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 11 | P.O.A. |
12 - 24 | P.O.A. |
25+ | P.O.A. |
Technical documents
Specifications
Brand
TE ConnectivitySleeve Diameter
25.4mm
Shrunk Diameter
12.7mm
Sleeve Type
Heat Shrink
Adhesive Lined
No
Shrink Ratio
2:1
Sleeve Length
Set
Material
Cross Linked Polyolefin
Operating Temperature Range
-55 → +135 °C
Flame Retardant
Yes
Series
RNF-100
Product details
RNF100 Labels for Harmonised Cable Heatshrink Kit
Similar to the mixed colour kit (stock no. 113-2596) but with the addition of brown and grey heatshrink tubing to meet the requirements of the April 2004 – April 2006 change in phase colours in electrical building wires.
Contains selection of RNF100 tubing in a variety of colours and sizes to meet the requirements of the 16th Edition Wiring Regulations
Shrink Ratio 2:1
Temperature range: -55°C to 135°C
Flame retardant
Flexible
Excellent physical, chemical and electrical performance
RNF100 heatshrink in 1.2m lengths are available separately (see contents table)
Labels included in the Kit
10 yellow Caution stickers (90mm x 50mm) as per IEE recommendations for identifying joints between old and new phase colours in distribution boards. Vinyl overlaminated to provide good abrasion and solvent resistance
10 white harmonisation stickers (100mm x 50mm) depicting the pre and post-changeover colours in a clear and unambiguous manner, PET overlaminated to provide good abrasion and solvent resistance
Label refills are available separately, see stock nos. 487-4221 and 487-4237
Approvals
UL, CSA
Standards
VG95343 Part 5 type A&B, VDE 0341-pt 9005, AMS-DTL-23053/5 Class 1, BS 3G-198 11B