TE Connectivity Heat Shrink Tubing, Black, Red 4.8mm Sleeve Dia. x 50mm Length 2:1 Ratio, RNF100 Series

RS Stock No.: 433-0529Brand: TE ConnectivityManufacturers Part No.: RNF-100-KIT-BLACK/RED
brand-logo
View all in Heat Shrink Tubing

Technical documents

Specifications

Sleeve Diameter

4.8 mm, 6.4 mm, 9.5 mm, 12.7mm

Colour

Black, Red

Shrink Ratio

2:1

Sleeve Length

50 mm, 70 mm, 100mm

Material

Polyolefin

Operating Temperature Range

-55 → +135 °C

Flame Retardant

Yes

Series

RNF100

Standards Met

RoHS Compliant

Product details

Heat Shrink Black/Red Kit

This kit contains a selection of black and red heat shrink tubing supplied in a storage case. Heat shrink is a versatile product and has many uses such as protection, insulation and strain relief for cable terminations and connections. The RNF 100 range of tubing has a shrink ratio of 2:1 and a range of sleeve diameters are supplied to suit your application.

Features and Benefits

• Black/Red
• Shrink ratio 2:1
• Flame retardant
• Flexible
• Supplied in useful compartment box

Stock information temporarily unavailable.

P.O.A.

TE Connectivity Heat Shrink Tubing, Black, Red 4.8mm Sleeve Dia. x 50mm Length 2:1 Ratio, RNF100 Series

P.O.A.

TE Connectivity Heat Shrink Tubing, Black, Red 4.8mm Sleeve Dia. x 50mm Length 2:1 Ratio, RNF100 Series
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 11P.O.A.
12 - 24P.O.A.
25+P.O.A.

Technical documents

Specifications

Sleeve Diameter

4.8 mm, 6.4 mm, 9.5 mm, 12.7mm

Colour

Black, Red

Shrink Ratio

2:1

Sleeve Length

50 mm, 70 mm, 100mm

Material

Polyolefin

Operating Temperature Range

-55 → +135 °C

Flame Retardant

Yes

Series

RNF100

Standards Met

RoHS Compliant

Product details

Heat Shrink Black/Red Kit

This kit contains a selection of black and red heat shrink tubing supplied in a storage case. Heat shrink is a versatile product and has many uses such as protection, insulation and strain relief for cable terminations and connections. The RNF 100 range of tubing has a shrink ratio of 2:1 and a range of sleeve diameters are supplied to suit your application.

Features and Benefits

• Black/Red
• Shrink ratio 2:1
• Flame retardant
• Flexible
• Supplied in useful compartment box