Technical documents
Specifications
Brand
TE ConnectivitySleeve Diameter
3mm
Colour
Yellow
Shrunk Diameter
1mm
Sleeve Type
Heat Shrink
Adhesive Lined
No
Shrink Ratio
3:1
Sleeve Length
1.2m
Material
Polyolefin
Operating Temperature Range
-55 → +135 °C
Flame Retardant
Yes
Halogen Free
No
Series
RNF-3000
Standards Met
UL
Product details
RNF-3000 heat shrink tubing
Flexible, irradiated and self-extinguishing polyolefin tubing with a shrinkage ratio of 3:1
Supplied in 1.20 m lengths
Initial Ø: 3 mm
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
TE ConnectivitySleeve Diameter
3mm
Colour
Yellow
Shrunk Diameter
1mm
Sleeve Type
Heat Shrink
Adhesive Lined
No
Shrink Ratio
3:1
Sleeve Length
1.2m
Material
Polyolefin
Operating Temperature Range
-55 → +135 °C
Flame Retardant
Yes
Halogen Free
No
Series
RNF-3000
Standards Met
UL
Product details
RNF-3000 heat shrink tubing
Flexible, irradiated and self-extinguishing polyolefin tubing with a shrinkage ratio of 3:1
Supplied in 1.20 m lengths
Initial Ø: 3 mm