TE Connectivity Heat Shrink Tubing, Green 3mm Sleeve Dia. x 1.2m Length 3:1 Ratio, RNF-3000 Series

RS Stock No.: 177-9224Brand: TE ConnectivityManufacturers Part No.: RNF 3000-3/1-5-2
brand-logo
View all in Heat Shrink Tubing

Technical documents

Specifications

Sleeve Diameter

3mm

Colour

Green

Shrunk Diameter

1mm

Sleeve Type

Heat Shrink

Adhesive Lined

No

Shrink Ratio

3:1

Sleeve Length

1.2m

Material

Polyolefin

Operating Temperature Range

-55 → +135 °C

Flame Retardant

Yes

Halogen Free

No

Standards Met

UL

Series

RNF-3000

Product details

RNF-3000 heat shrink tubing

Flexible, irradiated and self-extinguishing polyolefin tubing with a shrinkage ratio of 3:1
Supplied in 1.20 m lengths
Initial Ø: 3 mm

Stock information temporarily unavailable.

P.O.A.

TE Connectivity Heat Shrink Tubing, Green 3mm Sleeve Dia. x 1.2m Length 3:1 Ratio, RNF-3000 Series

P.O.A.

TE Connectivity Heat Shrink Tubing, Green 3mm Sleeve Dia. x 1.2m Length 3:1 Ratio, RNF-3000 Series
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Sleeve Diameter

3mm

Colour

Green

Shrunk Diameter

1mm

Sleeve Type

Heat Shrink

Adhesive Lined

No

Shrink Ratio

3:1

Sleeve Length

1.2m

Material

Polyolefin

Operating Temperature Range

-55 → +135 °C

Flame Retardant

Yes

Halogen Free

No

Standards Met

UL

Series

RNF-3000

Product details

RNF-3000 heat shrink tubing

Flexible, irradiated and self-extinguishing polyolefin tubing with a shrinkage ratio of 3:1
Supplied in 1.20 m lengths
Initial Ø: 3 mm