TE Connectivity 11kΩ Metal Oxide Resistor 5W ±5% ROX5SSJ11K

RS Stock No.: 186-9975Brand: TE ConnectivityManufacturers Part No.: ROX5SSJ11K
brand-logo
View all in Through Hole Resistors

Technical documents

Specifications

Resistance

11kΩ

Power Rating

5W

Composition

Ceramic

Tolerance

±5%

Axial/Radial

Axial

Technology

Metal Oxide

Series

ROX

Maximum Operating Temperature

+155°C

Temperature Coefficient

±350ppm/°C

Minimum Operating Temperature

-55°C

Country of Origin

Thailand

Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 20) (ex VAT)

TE Connectivity 11kΩ Metal Oxide Resistor 5W ±5% ROX5SSJ11K

P.O.A.

Each (In a Pack of 20) (ex VAT)

TE Connectivity 11kΩ Metal Oxide Resistor 5W ±5% ROX5SSJ11K
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Resistance

11kΩ

Power Rating

5W

Composition

Ceramic

Tolerance

±5%

Axial/Radial

Axial

Technology

Metal Oxide

Series

ROX

Maximum Operating Temperature

+155°C

Temperature Coefficient

±350ppm/°C

Minimum Operating Temperature

-55°C

Country of Origin

Thailand