Technical documents
Specifications
Brand
TE ConnectivityResistance
22Ω
Power Rating
5W
Composition
Ceramic
Tolerance
±5%
Axial/Radial
Axial
Technology
Metal Oxide
Series
ROX
Temperature Coefficient
±350ppm/°C
Maximum Operating Temperature
+155°C
Minimum Operating Temperature
-55°C
Country of Origin
Thailand
P.O.A.
Each (In a Box of 500) (ex VAT)
TE Connectivity 22Ω Metal Oxide Resistor 5W ±5% ROX5SSJ22R
500
P.O.A.
Each (In a Box of 500) (ex VAT)
TE Connectivity 22Ω Metal Oxide Resistor 5W ±5% ROX5SSJ22R
Stock information temporarily unavailable.
500
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
TE ConnectivityResistance
22Ω
Power Rating
5W
Composition
Ceramic
Tolerance
±5%
Axial/Radial
Axial
Technology
Metal Oxide
Series
ROX
Temperature Coefficient
±350ppm/°C
Maximum Operating Temperature
+155°C
Minimum Operating Temperature
-55°C
Country of Origin
Thailand