TE Connectivity PCB Mount Power Relay, 24V dc Coil, 16A Switching Current, SPST

RS Stock No.: 135-4475Brand: TE ConnectivityManufacturers Part No.: RP3SL024
brand-logo
View all in Power Relays

Technical documents

Specifications

Coil Voltage

24V dc

Contact Configuration

SPST

Mounting Type

PCB Mount

Switching Current

16A

Number of Poles

1

Series

RP3SL

Latching

No

Terminal Type

Through Hole

Length

29mm

Coil Resistance

1100Ω

Minimum Operating Temperature

-40°C

Height

25.5mm

Maximum Operating Temperature

+70°C

Depth

12.6mm

Contact Material

Silver Alloy

Maximum Switching Power AC

4 kVA

Application

Power

Country of Origin

Czech Republic

Product details

RP3SL Series

120A, 20ms inrush capability
5mm pins
DIN rail mounting sockets available see stock no. 400-9130
Applications: lighting control, timers, motor control, home automation
Coil power: 500 mW
Operating temperature range: -40 to +70°C
Creepage & clearance: 8 mm
Isolation coil to contact: 4000Vac
Switching voltage: 250Vac
H 25.5, W 29, D 12.6

Approvals

UL, CSA, VDE

Stock information temporarily unavailable.

P.O.A.

TE Connectivity PCB Mount Power Relay, 24V dc Coil, 16A Switching Current, SPST

P.O.A.

TE Connectivity PCB Mount Power Relay, 24V dc Coil, 16A Switching Current, SPST
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Coil Voltage

24V dc

Contact Configuration

SPST

Mounting Type

PCB Mount

Switching Current

16A

Number of Poles

1

Series

RP3SL

Latching

No

Terminal Type

Through Hole

Length

29mm

Coil Resistance

1100Ω

Minimum Operating Temperature

-40°C

Height

25.5mm

Maximum Operating Temperature

+70°C

Depth

12.6mm

Contact Material

Silver Alloy

Maximum Switching Power AC

4 kVA

Application

Power

Country of Origin

Czech Republic

Product details

RP3SL Series

120A, 20ms inrush capability
5mm pins
DIN rail mounting sockets available see stock no. 400-9130
Applications: lighting control, timers, motor control, home automation
Coil power: 500 mW
Operating temperature range: -40 to +70°C
Creepage & clearance: 8 mm
Isolation coil to contact: 4000Vac
Switching voltage: 250Vac
H 25.5, W 29, D 12.6

Approvals

UL, CSA, VDE