Technical documents
Specifications
Brand
TE ConnectivityCoil Voltage
12V dc
Contact Configuration
DPDT
Mounting Type
PCB Mount
Switching Current
8A
Terminal Type
Through Hole
Length
29mm
Coil Resistance
270 Ω
Height
25.5mm
Contact Material
Silver Alloy
Minimum Operating Temperature
-40°C
Series
RPII
Maximum Operating Temperature
+70°C
Depth
12.6mm
Maximum Switching Power AC
2 kVA
Application
Power
Product details
RP / II (2) Series Relays
Power board relay with 2 x CO contact for PCB installation with 5 mm pin spacing.
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
TE ConnectivityCoil Voltage
12V dc
Contact Configuration
DPDT
Mounting Type
PCB Mount
Switching Current
8A
Terminal Type
Through Hole
Length
29mm
Coil Resistance
270 Ω
Height
25.5mm
Contact Material
Silver Alloy
Minimum Operating Temperature
-40°C
Series
RPII
Maximum Operating Temperature
+70°C
Depth
12.6mm
Maximum Switching Power AC
2 kVA
Application
Power
Product details
RP / II (2) Series Relays
Power board relay with 2 x CO contact for PCB installation with 5 mm pin spacing.